CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
| Digi-Key Part Number | PA-5R0H474-R-ND |
100 |
10.68750 |
Extended Price
1068.75 |
| Manufacturer Part Number | PA-5R0H474-R | |||
| Description | CAPACITOR .47F 5V RAD AEROGEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA-5R0H474-R |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 470mF |
| Voltage - Rated | 5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.209" (5.30mm) |
| ESR (Equivalent Series Resistance) | 200.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA 5R0H474 R PA5R0H474R |
PA-5R0H474-R Specification Sheet
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R (PA-5R0H474-R-ND)
Related parts :CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H474-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2790-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0H224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0H224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H224-R-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475-R
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2774-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475-R
Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2778-ND.
Send this link via E-Mail
Help With This Screen
