CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105
| Digi-Key Part Number | P6975-ND |
1 10 100 1000 5000 10000 |
4.82000 3.84000 3.00820 1.92500 1.79000 1.67300 |
Extended Price
4.82 38.40 300.82 1925.00 8950.00 16730.00 |
| Manufacturer Part Number | EEC-S5R5V105 | |||
| Description | CAP 1.0F 5.5V SG TYPE GOLD VERT | |||
| Quantity Available | 28345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEC-S5R5V105 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1F |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Series | SG |
| Package / Case | Through Hole - Vertical |
| Packaging | Bulk |
| Features | High Capacitance |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEC S5R5V105 EECS5R5V105 P6975 ND P6975ND P6975 |
EEC-S5R5V105 Specification Sheet
CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105 (P6975-ND)
Related parts:CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105
Order 'cap 1.0f 5.5v sg type gold vert - EEC-S5R5V105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6975-ND.
CAP 1.0F 5.5V SG TYPE GOLD HORIZ - EEC-S5R5H105
Order 'cap 1.0f 5.5v sg type gold horiz - EEC-S5R5H105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6981-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155
Order 'cap 1.5f 5.5v gold nf radial - EEC-F5R5U155' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11063-ND.
1.0 FARAD GOLD CAP - EEC-F5R5U105
Order '1.0 farad gold cap - EEC-F5R5U105' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6955-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1218-ND.
CONN RCPT CHAMP VERT 40POS 30AU - 787317-1
Order 'conn rcpt champ vert 40pos 30au - 787317-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787317-1-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24691-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32411-ND.
TRANSF POWER STRIP TYPE 5V 2A - DPS050200UPS-P5P-SZ
Order 'transf power strip type 5v 2a - DPS050200UPS-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T450-P5P-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425
Order 'battery lithium 25mah pin type - BR425' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P140-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL1220-1VC
Order 'battery lith coin 3v 12.5mm vert - VL1220-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P080-ND.
Send this link via E-Mail
Help With This Screen