0.1 FARAD GOLD CAP - EEC-F5R5U104
| Digi-Key Part Number | P6952-ND |
1 10 100 1000 5000 10000 |
2.33000 1.65500 1.29670 .83000 .77200 .72100 |
Extended Price
2.33 16.55 129.67 830.00 3860.00 7210.00 |
| Manufacturer Part Number | EEC-F5R5U104 | |||
| Description | 0.1 FARAD GOLD CAP | |||
| Quantity Available | 371 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEC-F5R5U104 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.100 F [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 5.500 VDC [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 13.5000 mm [Typ] |
| Packaging | Bulk |
| Height | 7.500 mm [Max] |
| MTBF | 1000 h @ 70 °C |
| Dielectric Material & Structure | Double Layer |
| Shape | Cylindrical |
| D | 13.500 mm [Typ] |
| L | 7.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEC F5R5U104 EECF5R5U104 P6952 ND P6952ND P6952 |
EEC-F5R5U104 Specification Sheet
0.1 FARAD GOLD CAP - EEC-F5R5U104 (P6952-ND)
Related parts:0.1 FARAD GOLD CAP - EEC-F5R5U104
Order '0.1 farad gold cap - EEC-F5R5U104' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6952-ND.
0.047 FARAD GOLD CAP - EEC-F5R5U473
Order '0.047 farad gold cap - EEC-F5R5U473' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6951-ND.
0.47 FARAD GOLD CAP - EEC-F5R5U474
Order '0.47 farad gold cap - EEC-F5R5U474' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6954-ND.
1.0 FARAD GOLD CAP - EEC-F5R5U105
Order '1.0 farad gold cap - EEC-F5R5U105' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6955-ND.
CAP 1.0F 2.5V AL TYPE GOLD RAD - EEC-A0EL105
Order 'cap 1.0f 2.5v al type gold rad - EEC-A0EL105' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6963-ND.
CAP 3.3F 2.5V AL TYPE GOLD RAD - EEC-A0EL335
Order 'cap 3.3f 2.5v al type gold rad - EEC-A0EL335' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6966-ND.
CAP 4.7F 2.5V AL TYPE GOLD RAD - EEC-A0EL475
Order 'cap 4.7f 2.5v al type gold rad - EEC-A0EL475' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6967-ND.
CAP 10.0F 2.5V AL TYPE GOLD RAD - EEC-A0EL106
Order 'cap 10.0f 2.5v al type gold rad - EEC-A0EL106' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P6969-ND.
0.033 FARAD GOLD CAP - EEC-F5R5U333
Order '0.033 farad gold cap - EEC-F5R5U333' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6950-ND.
0.33 FARAD GOLD CAP - EEC-F5R5U334
Order '0.33 farad gold cap - EEC-F5R5U334' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6953-ND.
3.3 FARAD GOLD CAP - EEC-W5R5D335
Order '3.3 farad gold cap - EEC-W5R5D335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6956-ND.
CAP .022F 5.5V GOLD SD HORZ - EEC-S0HD223H
Order 'cap .022f 5.5v gold sd horz - EEC-S0HD223H' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10785-ND.
CAP .047F 5.5V GOLD SD HORZ - EEC-S0HD473H
Order 'cap .047f 5.5v gold sd horz - EEC-S0HD473H' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10786-ND.
CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H
Order 'cap .1f 5.5v gold sd horz - EEC-S0HD104H' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10787-ND.
CAP .22F 5.5V GOLD SD HORZ - EEC-S0HD224H
Order 'cap .22f 5.5v gold sd horz - EEC-S0HD224H' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10788-ND.
Send this link via E-Mail
Help With This Screen