Keywords:





RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5 - Resistors

17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1782-D-T5

Digi-Key Part Number RG3216P-1782-D-T5-ND
Price Break
5000
Unit Price
.05000
Extended Price
250.00
Manufacturer Part NumberRG3216P-1782-D-T5
DescriptionRES 17.8K OHM 1/4W .5% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1782-D-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1782-D-T5
Technical/Catalog InformationRG3216P-1782-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms17.8K
Power (Watts)0.25W, 1/4W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216P 1782 D T5
RG3216P1782DT5

RG3216P-1782-D-T5 Specification Sheet

Image of RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5

RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5 (RG3216P-1782-D-T5-ND) - Resistors

Related parts 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1782-D-T5
RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5
 Order 'res 17.8k ohm 1/4w .5% 1206 - RG3216P-1782-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1782-D-T5-ND.
RES 17.8K OHM 1/4W .25% 1206 - RG3216P-1782-C-T5
 Order 'res 17.8k ohm 1/4w .25% 1206 - RG3216P-1782-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1782-C-T5-ND.
RES 17.8K OHM 1/4W .5% 1206 - RG3216N-1782-D-T5
 Order 'res 17.8k ohm 1/4w .5% 1206 - RG3216N-1782-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1782-D-T5-ND.
RES 1.78K OHM 1/4W .5% 1206 - RG3216P-1781-D-T5
 Order 'res 1.78k ohm 1/4w .5% 1206 - RG3216P-1781-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1781-D-T5-ND.
RES 178K OHM 1/4W .5% 1206 - RG3216P-1783-D-T5
 Order 'res 178k ohm 1/4w .5% 1206 - RG3216P-1783-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1783-D-T5-ND.
RES 17.8K OHM 1/4W .5% 1206 - RG3216V-1782-D-T5
 Order 'res 17.8k ohm 1/4w .5% 1206 - RG3216V-1782-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1782-D-T5-ND.
RES 17.8K OHM 1/4W .25% 1206 - RG3216N-1782-C-T5
 Order 'res 17.8k ohm 1/4w .25% 1206 - RG3216N-1782-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1782-C-T5-ND.
RES 1.78K OHM 1/4W .25% 1206 - RG3216P-1781-C-T5
 Order 'res 1.78k ohm 1/4w .25% 1206 - RG3216P-1781-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1781-C-T5-ND.
RES 17.8K OHM 1/4W .02% 1206 - RG3216P-1782-P-T1
 Order 'res 17.8k ohm 1/4w .02% 1206 - RG3216P-1782-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1782-P-T1-ND.
RES 17.8K OHM 1/4W .05% 1206 - RG3216P-1782-W-T1
 Order 'res 17.8k ohm 1/4w .05% 1206 - RG3216P-1782-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1782-W-T1-ND.
RES 178K OHM 1/4W .25% 1206 - RG3216P-1783-C-T5
 Order 'res 178k ohm 1/4w .25% 1206 - RG3216P-1783-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1783-C-T5-ND.
RES 17.8K OHM 1/4W .25% 1206 - RG3216V-1782-C-T5
 Order 'res 17.8k ohm 1/4w .25% 1206 - RG3216V-1782-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1782-C-T5-ND.
RES 1.78K OHM 1/4W .5% 1206 - RG3216N-1781-D-T5
 Order 'res 1.78k ohm 1/4w .5% 1206 - RG3216N-1781-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1781-D-T5-ND.
RES 178K OHM 1/4W .5% 1206 - RG3216N-1783-D-T5
 Order 'res 178k ohm 1/4w .5% 1206 - RG3216N-1783-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1783-D-T5-ND.
RES 1.78K OHM 1/4W .5% 1206 - RG3216V-1781-D-T5
 Order 'res 1.78k ohm 1/4w .5% 1206 - RG3216V-1781-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-1781-D-T5-ND.

Options for 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1782-D-T5
Send this link via E-Mail
Help With This Screen

RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 17.8K OHM 1/4W .5% 1206 - RG3216N-1782-D-T5 Next: RES 17.8K OHM 1/4W .5% 1206 - RG3216V-1782-D-T5
RES 17.8K OHM 1/4W .5% 1206 - RG3216P-1782-D-T5