RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1 - Resistors
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1690-B-T1
| Digi-Key Part Number | RG32P169BTR-ND |
1000 5000 10000 25000 50000 100000 250000 |
.20200 .16800 .13900 .12600 .11300 .10900 .10500 |
Extended Price
202.00 840.00 1390.00 3150.00 5650.00 10900.00 26250.00 |
| Manufacturer Part Number | RG3216P-1690-B-T1 | |||
| Description | RES 169 OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-1690-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 169 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 1690 B T1 RG3216P1690BT1 RG32P169BTR ND RG32P169BTRND RG32P169BTR |
RG3216P-1690-B-T1 Specification Sheet
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1 (RG32P169BTR-ND) - Resistors
Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1690-B-T1RES 169 OHM 1/4W .02% 1206 - RG3216P-1690-P-T1
Order 'res 169 ohm 1/4w .02% 1206 - RG3216P-1690-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1690-P-T1-ND.
RES 169 OHM 1/4W .05% 1206 - RG3216P-1690-W-T1
Order 'res 169 ohm 1/4w .05% 1206 - RG3216P-1690-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1690-W-T1-ND.
RES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P169ACCT-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.9ACCT-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.9ACTR-ND.
RES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P169ACTR-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.9ACDKR-ND.
RES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P169ACDKR-ND.
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
Order 'res 169 ohm 1/4w .1% 1206 - RG3216P-1690-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG32P169BTR-ND.
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
Order 'res 169 ohm 1/4w .1% 1206 - RG3216P-1690-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P169BCT-ND.
RES 169 OHM 1/4W .1% 1206 - RG3216P-1690-B-T1
Order 'res 169 ohm 1/4w .1% 1206 - RG3216P-1690-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P169BDKR-ND.
RES 169 OHM 1/4W .02% 1206 - RG3216N-1690-P-T1
Order 'res 169 ohm 1/4w .02% 1206 - RG3216N-1690-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1690-P-T1-ND.
RES 169 OHM 1/4W .05% 1206 - RG3216N-1690-W-T1
Order 'res 169 ohm 1/4w .05% 1206 - RG3216N-1690-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1690-W-T1-ND.
RES 169 OHM 1/4W .25% 1206 - RG3216P-1690-C-T5
Order 'res 169 ohm 1/4w .25% 1206 - RG3216P-1690-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1690-C-T5-ND.
RES 169 OHM 1/4W .5% 1206 - RG3216P-1690-D-T5
Order 'res 169 ohm 1/4w .5% 1206 - RG3216P-1690-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1690-D-T5-ND.
Options for 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216P-1690-B-T1
Send this link via E-Mail
Help With This Screen
