CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155 - Capacitors
| Digi-Key Part Number | P11063-ND |
1 10 100 1000 5000 10000 |
6.63000 4.81200 3.76920 2.41178 2.24321 2.09646 |
Extended Price
6.63 48.12 376.92 2411.78 11216.05 20964.60 |
| Manufacturer Part Number | EEC-F5R5U155 | |||
| Description | CAP 1.5F 5.5V GOLD NF RADIAL | |||
| Quantity Available | 4777 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEC-F5R5U155 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.5F |
| Voltage - Rated | 5.5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 30.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEC F5R5U155 EECF5R5U155 P11063 ND P11063ND P11063 |
EEC-F5R5U155 Specification Sheet
CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155 (P11063-ND) - Capacitors
Related parts Capacitors :CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155
Order 'cap 1.5f 5.5v gold nf radial - EEC-F5R5U155' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11063-ND.
CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105
Order 'cap 1.0f 5.5v sg type gold vert - EEC-S5R5V105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6975-ND.
CAP 1.0F 5.5V SG TYPE GOLD HORIZ - EEC-S5R5H105
Order 'cap 1.0f 5.5v sg type gold horiz - EEC-S5R5H105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6981-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
Order 'cap 470uf 35v elect fc radial - EEU-FC1V471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 680UF 100V ELECT FC RADIAL - EEU-FC2A681
Order 'cap 680uf 100v elect fc radial - EEU-FC2A681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10875-ND.
CAP 3300UF 25V ELECT NHG RADIAL - ECA-1EHG332
Order 'cap 3300uf 25v elect nhg radial - ECA-1EHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5546-ND.
CAP 470UF 100V ELECT NHG RADIAL - ECA-2AHG471
Order 'cap 470uf 100v elect nhg radial - ECA-2AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5850-ND.
1.0 FARAD GOLD CAP - EEC-F5R5U105
Order '1.0 farad gold cap - EEC-F5R5U105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6955-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CAP 1000UF 400V ELECT TUP SERIES - ECE-T2GP102FA
Order 'cap 1000uf 400v elect tup series - ECE-T2GP102FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10064-ND.
CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA
Order 'cap 470uf 450v elect ts-ed - EET-ED2W471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11689-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
Send this link via E-Mail
Help With This Screen
