CAP MODUL 200F 42V 18-3600F CAPS - B48621A7205Q018
| Digi-Key Part Number | B48621A7205Q018-ND |
1 |
5245.68000 |
Extended Price
5245.68 |
| Manufacturer Part Number | B48621A7205Q018 | |||
| Description | CAP MODUL 200F 42V 18-3600F CAPS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B48621A7205Q018 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 200.000 F [Typ] |
| Capacitance Tolerance | -10% / +30% |
| Voltage | 42.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Height | 189.000 mm [Max] |
| Length | 552.000 mm [Typ] |
| Width | 267.000 mm [Typ] |
| Contact Type | Screw Terminal |
| Dielectric Material & Structure | Double Layer |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B48621A7205Q018 B48621A7205Q018 |
B48621A7205Q018 Specification Sheet
CAP MODUL 200F 42V 18-3600F CAPS - B48621A7205Q018 (B48621A7205Q018-ND)
Related parts:CAP MODUL 200F 42V 18-3600F CAPS - B48621A7205Q018
Order 'cap modul 200f 42v 18-3600f caps - B48621A7205Q018' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B48621A7205Q018-ND.
CAP MODULE 33F 42V 18-600F CAPS - B48621A7334Q018
Order 'cap module 33f 42v 18-600f caps - B48621A7334Q018' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2072-ND.
CAP MODUL 100F 42V 18-1800F CAPS - B48621A7105Q018
Order 'cap modul 100f 42v 18-1800f caps - B48621A7105Q018' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2073-ND.
CAP MODULE 200F 14V 6-1200F CAPS - B48621A4205Q006
Order 'cap module 200f 14v 6-1200f caps - B48621A4205Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2067-ND.
CAP MODULE 600F 14V 6-3600F CAPS - B48621A4605Q006
Order 'cap module 600f 14v 6-3600f caps - B48621A4605Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2069-ND.
CAP MODUL 110F 56V 24-2700F CAPS - B48621A9115Q024
Order 'cap modul 110f 56v 24-2700f caps - B48621A9115Q024' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B48621A9115Q024-ND.
CAP MODULE 450F 14V 6-2700F CAPS - B48621A4455Q006
Order 'cap module 450f 14v 6-2700f caps - B48621A4455Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2068-ND.
CAP MODULE 9F 28V 12-110F CAPS - B48611A5903Q012
Order 'cap module 9f 28v 12-110f caps - B48611A5903Q012' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2070-ND.
CAP MODUL 220F 28V 12-2700F CAPS - B48621A5225Q012
Order 'cap modul 220f 28v 12-2700f caps - B48621A5225Q012' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2071-ND.
CAP ARRAY 10PF 25V C0G 10% 0405 - B37830R0100K021
Order 'cap array 10pf 25v c0g 10% 0405 - B37830R0100K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0100K021-ND.
CAP ARRAY 100PF 25V C0G 10% 0405 - B37830R0101K021
Order 'cap array 100pf 25v c0g 10% 0405 - B37830R0101K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0101K021-ND.
CAP ARRAY 15PF 25V C0G 10% 0405 - B37830R0150K021
Order 'cap array 15pf 25v c0g 10% 0405 - B37830R0150K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0150K021-ND.
CAP ARRAY 22PF 25V C0G 10% 0405 - B37830R0220K021
Order 'cap array 22pf 25v c0g 10% 0405 - B37830R0220K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0220K021-ND.
CAP ARRAY 22PF 25V C0G 10% 0405 - B37830R0220K023
Order 'cap array 22pf 25v c0g 10% 0405 - B37830R0220K023' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0220K023-ND.
CAP ARRAY 33PF 25V C0G 10% 0405 - B37830R0330K021
Order 'cap array 33pf 25v c0g 10% 0405 - B37830R0330K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0330K021-ND.
Send this link via E-Mail
Help With This Screen