RES 1.33K OHM 1/4W .1% 1206 - RG3216P-1331-B-T5
| Digi-Key Part Number | RG3216P-1331-B-T5-ND |
5000 |
.16000 |
Extended Price
800.00 |
| Manufacturer Part Number | RG3216P-1331-B-T5 | |||
| Description | RES 1.33K OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-1331-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 1331 B T5 RG3216P1331BT5 |
RG3216P-1331-B-T5 Specification Sheet
RES 1.33K OHM 1/4W .1% 1206 - RG3216P-1331-B-T5 (RG3216P-1331-B-T5-ND)
Related parts:RES 1.33K OHM 1/4W .1% 1206 - RG3216P-1331-B-T1
Order 'res 1.33k ohm 1/4w .1% 1206 - RG3216P-1331-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1331-B-T1-ND.
RES 1.33K OHM 1/4W .1% 1206 - RG3216P-1331-B-T5
Order 'res 1.33k ohm 1/4w .1% 1206 - RG3216P-1331-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1331-B-T5-ND.
RES 1.33K OHM 1/4W .25% 1206 - RG3216P-1331-C-T5
Order 'res 1.33k ohm 1/4w .25% 1206 - RG3216P-1331-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1331-C-T5-ND.
RES 1.33K OHM 1/4W .5% 1206 - RG3216P-1331-D-T5
Order 'res 1.33k ohm 1/4w .5% 1206 - RG3216P-1331-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1331-D-T5-ND.
RES 3.3K OHM 1/4W .25% 1206 - RG3216P-3301-C-T5
Order 'res 3.3k ohm 1/4w .25% 1206 - RG3216P-3301-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3301-C-T5-ND.
RES 3.3K OHM 1/4W .5% 1206 - RG3216P-3301-D-T5
Order 'res 3.3k ohm 1/4w .5% 1206 - RG3216P-3301-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-3301-D-T5-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KECT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - 9C12063A3301JLHFT
Order 'res 3.3k ohm 1/4w 5% 1206 smd - 9C12063A3301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KEDKR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - 9C12063A3302JLHFT
Order 'res 33k ohm 1/4w 5% 1206 smd - 9C12063A3302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KEDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERCT-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERCT-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3KERDKR-ND.
RES 33K OHM 1/4W 5% 1206 SMD - RC1206JR-0733KL
Order 'res 33k ohm 1/4w 5% 1206 smd - RC1206JR-0733KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33KERDKR-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RC1206JR-073K3L
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RC1206JR-073K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3KERTR-ND.
Send this link via E-Mail
Help With This Screen