CAP DOUBLE LAYER 3.3F 2.5V RAD - DZN-2R5D335T
| Digi-Key Part Number | 604-1043-ND |
1 10 100 1000 5000 10000 |
4.28000 3.42000 2.67900 1.71000 1.59600 1.48200 |
Extended Price
4.28 34.20 267.90 1710.00 7980.00 14820.00 |
| Manufacturer Part Number | DZN-2R5D335T | |||
| Description | CAP DOUBLE LAYER 3.3F 2.5V RAD | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZN-2R5D335T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 3.3F |
| Voltage - Rated | 2.5V |
| Tolerance | ±30% |
| Series | DZN |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZN 2R5D335T DZN2R5D335T 604 1043 ND 6041043ND 604-1043 |
DZN-2R5D335T Specification Sheet
CAP DOUBLE LAYER 3.3F 2.5V RAD - DZN-2R5D335T (604-1043-ND)
Related parts:CAP DOUBLE LAYER 3.3F 2.5V RAD - DZN-2R5D335T
Order 'cap double layer 3.3f 2.5v rad - DZN-2R5D335T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1043-ND.
CAP DOUBLE LAYER 1.0F 2.5V RAD - DZN-2R5D105T
Order 'cap double layer 1.0f 2.5v rad - DZN-2R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1042-ND.
CAP DOUBLE LAYER 4.7F 2.5V RAD - DZN-2R5D475T
Order 'cap double layer 4.7f 2.5v rad - DZN-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1044-ND.
CAP DOUBLE LAYER 10F 2.5V RAD - DZN-2R5D106T
Order 'cap double layer 10f 2.5v rad - DZN-2R5D106T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1045-ND.
CAP DOUBLE LAYER 20F 2.5V RAD - DZN-2R5D206T
Order 'cap double layer 20f 2.5v rad - DZN-2R5D206T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1046-ND.
CAP DOUBLE LAYER 50F 2.5V RAD - DZN-2R5D506T
Order 'cap double layer 50f 2.5v rad - DZN-2R5D506T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1047-ND.
CAP DOUBLE LAYER 100F 2.5V RAD - DZN-2R5D107T
Order 'cap double layer 100f 2.5v rad - DZN-2R5D107T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1048-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DB-5R5D473T
Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T
Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - DB-5R5D224T
Order 'cap double layer .22f 5.5v rad - DB-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1004-ND.
CAP DOUBLE LAYER .33F 5.5V RAD - DB-5R5D334T
Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DH-5R5D473T
Order 'cap double layer .047f 5.5v rad - DH-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1008-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
Send this link via E-Mail
Help With This Screen