CAP DOUBLE LAYER 100F 2.5V COIN - DZ-2R5D107T
| Digi-Key Part Number | 604-1040-ND |
1 10 100 1000 5000 10000 |
31.66000 23.91900 19.69800 18.29100 17.93925 16.88400 |
Extended Price
31.66 239.19 1969.80 18291.00 89696.25 168840.00 |
| Manufacturer Part Number | DZ-2R5D107T | |||
| Description | CAP DOUBLE LAYER 100F 2.5V COIN | |||
| Quantity Available | 936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZ-2R5D107T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100F |
| Voltage - Rated | 2.5V |
| Tolerance | ±30% |
| Series | DZ |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZ 2R5D107T DZ2R5D107T 604 1040 ND 6041040ND 604-1040 |
DZ-2R5D107T Specification Sheet
CAP DOUBLE LAYER 100F 2.5V COIN - DZ-2R5D107T (604-1040-ND)
Related parts:CAP DOUBLE LAYER 100F 2.5V COIN - DZ-2R5D107T
Order 'cap double layer 100f 2.5v coin - DZ-2R5D107T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1040-ND.
CAP DOUBLE LAYER 100F 2.5V RAD - DZN-2R5D107T
Order 'cap double layer 100f 2.5v rad - DZN-2R5D107T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1048-ND.
CAP DOUBLE LAYER 1.0F 2.5V COIN - DZ-2R5D105T
Order 'cap double layer 1.0f 2.5v coin - DZ-2R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1034-ND.
CAP DOUBLE LAYER 3.3F 2.5V COIN - DZ-2R5D335T
Order 'cap double layer 3.3f 2.5v coin - DZ-2R5D335T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1035-ND.
CAP DOUBLE LAYER 4.7F 2.5V COIN - DZ-2R5D475T
Order 'cap double layer 4.7f 2.5v coin - DZ-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1036-ND.
CAP DOUBLE LAYER 10F 2.5V COIN - DZ-2R5D106T
Order 'cap double layer 10f 2.5v coin - DZ-2R5D106T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1037-ND.
CAP DOUBLE LAYER 20F 2.5V COIN - DZ-2R5D206T
Order 'cap double layer 20f 2.5v coin - DZ-2R5D206T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1038-ND.
CAP DOUBLE LAYER 50F 2.5V COIN - DZ-2R5D506T
Order 'cap double layer 50f 2.5v coin - DZ-2R5D506T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1039-ND.
CAP DOUBLE LAYER 200F 2.5V COIN - DZ-2R5D207S57T
Order 'cap double layer 200f 2.5v coin - DZ-2R5D207S57T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1041-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DC-2R5E224U-E
Order 'cap double layer .22f 2.5v coin - DC-2R5E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1006-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DCK-3R3E224U-E
Order 'cap double layer .22f 3.3v coin - DCK-3R3E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1007-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1019-1-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1019-2-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-1-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1020-2-ND.
Send this link via E-Mail
Help With This Screen