CAP DOUBLE LAYER 1.0F 5.5V COIN - DX-5R5V105U
| Digi-Key Part Number | 604-1033-ND |
1 10 100 1000 5000 10000 |
3.94000 3.15000 2.46750 1.57500 1.47000 1.36500 |
Extended Price
3.94 31.50 246.75 1575.00 7350.00 13650.00 |
| Manufacturer Part Number | DX-5R5V105U | |||
| Description | CAP DOUBLE LAYER 1.0F 5.5V COIN | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DX-5R5V105U |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 1F |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Series | DX |
| Package / Case | Through Hole - Vertical |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DX 5R5V105U DX5R5V105U 604 1033 ND 6041033ND 604-1033 |
DX-5R5V105U Specification Sheet
CAP DOUBLE LAYER 1.0F 5.5V COIN - DX-5R5V105U (604-1033-ND)
Related parts:CAP DOUBLE LAYER 1.0F 5.5V COIN - DX-5R5V105U
Order 'cap double layer 1.0f 5.5v coin - DX-5R5V105U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1033-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5H473U
Order 'cap double layer .047f 5.5v coin - DX-5R5H473U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1021-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5H104U
Order 'cap double layer .10f 5.5v coin - DX-5R5H104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1022-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5H224U
Order 'cap double layer .22f 5.5v coin - DX-5R5H224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1023-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5H334U
Order 'cap double layer .33f 5.5v coin - DX-5R5H334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1024-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T
Order 'cap double layer .047f 5.5v coin - DX-5R5L473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1025-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5L104T
Order 'cap double layer .10f 5.5v coin - DX-5R5L104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1026-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5L224T
Order 'cap double layer .22f 5.5v coin - DX-5R5L224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1027-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5L334T
Order 'cap double layer .33f 5.5v coin - DX-5R5L334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1028-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5V473U
Order 'cap double layer .047f 5.5v coin - DX-5R5V473U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1029-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5V104U
Order 'cap double layer .10f 5.5v coin - DX-5R5V104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1030-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5V224U
Order 'cap double layer .22f 5.5v coin - DX-5R5V224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1031-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5V334U
Order 'cap double layer .33f 5.5v coin - DX-5R5V334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1032-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DC-2R5E224U-E
Order 'cap double layer .22f 2.5v coin - DC-2R5E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1006-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DCK-3R3E224U-E
Order 'cap double layer .22f 3.3v coin - DCK-3R3E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1007-ND.
Send this link via E-Mail
Help With This Screen