Keywords:





CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T - Capacitors

Digi-Key Part Number 604-1025-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDX-5R5L473T
DescriptionCAP DOUBLE LAYER .047F 5.5V COIN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDX-5R5L473T
VendorElna America
CategoryCapacitors
Capacitance47mF
Voltage - Rated 5.5V
Tolerance±30%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)120.00 Ohm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DX 5R5L473T
DX5R5L473T
604 1025 ND
6041025ND
604-1025

DX-5R5L473T Specification Sheet

Image of CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T

CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T (604-1025-ND) - Capacitors

Related parts Capacitors :
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T
 Order 'cap double layer .047f 5.5v coin - DX-5R5L473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1025-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5H473U
 Order 'cap double layer .047f 5.5v coin - DX-5R5H473U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1021-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5V473U
 Order 'cap double layer .047f 5.5v coin - DX-5R5V473U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1029-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DXJ-5R5L473T
 Order 'cap double layer .047f 5.5v coin - DXJ-5R5L473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1083-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5H104U
 Order 'cap double layer .10f 5.5v coin - DX-5R5H104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1022-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5H224U
 Order 'cap double layer .22f 5.5v coin - DX-5R5H224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1023-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5H334U
 Order 'cap double layer .33f 5.5v coin - DX-5R5H334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1024-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5L104T
 Order 'cap double layer .10f 5.5v coin - DX-5R5L104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1026-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5L224T
 Order 'cap double layer .22f 5.5v coin - DX-5R5L224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1027-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5L334T
 Order 'cap double layer .33f 5.5v coin - DX-5R5L334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1028-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5V104U
 Order 'cap double layer .10f 5.5v coin - DX-5R5V104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1030-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5V224U
 Order 'cap double layer .22f 5.5v coin - DX-5R5V224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1031-ND.
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5V334U
 Order 'cap double layer .33f 5.5v coin - DX-5R5V334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1032-ND.
CAP DOUBLE LAYER 1.0F 5.5V COIN - DX-5R5V105U
 Order 'cap double layer 1.0f 5.5v coin - DX-5R5V105U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1033-ND.
CAP DOUBLE LAYER .047F 5.5V COIN - DXJ-5R5H473U
 Order 'cap double layer .047f 5.5v coin - DXJ-5R5H473U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1079-ND.

Send this link via E-Mail
Help With This Screen

CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5H473U Next: CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5V473U
CAP DOUBLE LAYER .047F 5.5V COIN - DX-5R5L473T