330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H334U
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5H334U - Capacitors
| Digi-Key Part Number | 604-1024-ND |
1 10 100 1000 5000 10000 |
2.14000 1.71000 1.33950 .85500 .79800 .74100 |
Extended Price
2.14 17.10 133.95 855.00 3990.00 7410.00 |
| Manufacturer Part Number | DX-5R5H334U | |||
| Description | CAP DOUBLE LAYER .33F 5.5V COIN | |||
| Quantity Available | 689 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DX-5R5H334U |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 330mF |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Package / Case | Through Hole - Horizontal |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | 75.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DX 5R5H334U DX5R5H334U 604 1024 ND 6041024ND 604-1024 |
DX-5R5H334U Specification Sheet
CAP DOUBLE LAYER .33F 5.5V COIN - DX-5R5H334U (604-1024-ND) - Capacitors
Related parts 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H334U330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H334U
Order 'cap double layer .33f 5.5v coin - DX-5R5H334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1024-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Vertical 5.5V DX-5R5V105U
Order 'cap double layer 1.0f 5.5v coin - DX-5R5V105U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1033-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T
Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224T
Order 'cap double layer .22f 5.5v rad - DH-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1010-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D474T
Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Inc (VA) Surface Mount - Coin Style 3.3V DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-1-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Surface Mount - Coin Style 3.3V DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1020-2-ND.
3.3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 2.5V DZ-2R5D335T
Order 'cap double layer 3.3f 2.5v rad - DZ-2R5D335T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1035-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Seiko Instruments Surface Mount - Coin Style 3.3V XH414H-II06E
Order 'cap double layer elec .07f 3.3v - XH414H-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1037-2-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Seiko Instruments (VA) Surface Mount - Coin Style 3.3V XH414H-IV01E
Order 'cap double layer elec .07f 3.3v - XH414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1038-1-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Seiko Instruments Surface Mount - Coin Style 3.3V XH414H-IV01E
Order 'cap double layer elec .07f 3.3v - XH414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1038-2-ND.
70mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Seiko Instruments (VA) Surface Mount - Coin Style 3.3V XH414H-IV02E
Order 'cap double layer elec .07f 3.3v - XH414H-IV02E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1039-1-ND.
Options for 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H334U
Send this link via E-Mail
Help With This Screen
