CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL - Capacitors
| Digi-Key Part Number | 604-1020-2-ND |
1500 6000 10500 25500 |
1.27500 1.19000 1.10500 1.06300 |
Extended Price
1912.50 7140.00 11602.50 27106.50 |
| Manufacturer Part Number | DSK-3R3H224U-HL | |||
| Description | CAP DOUBLE LAYER .22F 3.3V COIN | |||
| Quantity Available | 25500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSK-3R3H224U-HL |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 220mF |
| Voltage - Rated | 3.3V |
| Tolerance | -20%, +80% |
| Package / Case | Surface Mount - Coin Style |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Maximum Temperature | -10°C ~ 60°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 60°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSK 3R3H224U HL DSK3R3H224UHL 604 1020 2 ND 60410202ND 604-1020-2 |
DSK-3R3H224U-HL Specification Sheet
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL (604-1020-2-ND) - Capacitors
Related parts Capacitors :CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-1-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1020-2-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-6-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1147-2-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1148-2-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1147-1-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1148-1-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1147-6-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1148-6-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HLL
Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HLL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DSK-3R3H703T414-HLL-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DCK-3R3E224U-E
Order 'cap double layer .22f 3.3v coin - DCK-3R3E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1007-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1019-1-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1019-2-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DCK-3R3D204T614
Order 'cap double layer .20f 3.3v coin - DCK-3R3D204T614' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1077-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DCK-3R3E204T614-E
Order 'cap double layer .20f 3.3v coin - DCK-3R3E204T614-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1078-ND.
Send this link via E-Mail
Help With This Screen
