Keywords:





CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL - Capacitors

Digi-Key Part Number 604-1020-1-ND
Price Break
1
10
100
Unit Price
2.98000
2.55000
1.99750
Extended Price
2.98
25.50
199.75
Manufacturer Part NumberDSK-3R3H224U-HL
DescriptionCAP DOUBLE LAYER .22F 3.3V COIN
Quantity Available 25541
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSK-3R3H224U-HL
VendorElna America Inc (VA)
CategoryCapacitors
Capacitance220mF
Voltage - Rated 3.3V
Tolerance-20%, +80%
Package / CaseSurface Mount - Coin Style
PackagingCut Tape (CT)
Features-
Maximum Temperature-10°C ~ 60°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.00 Ohm
Lifetime @ Temp.1000 Hrs @ 60°C
Mounting TypeSurface Mount
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSK 3R3H224U HL
DSK3R3H224UHL
604 1020 1 ND
60410201ND
604-1020-1

DSK-3R3H224U-HL Specification Sheet

Image of CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL

CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL (604-1020-1-ND) - Capacitors

Related parts Capacitors :
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
 Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-1-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
 Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-6-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
 Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1020-2-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
 Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1147-1-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
 Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1148-1-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
 Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1147-6-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
 Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1148-6-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
 Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1019-1-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DSK-3R3H204T614-H2L
 Order 'cap double layer .20f 3.3v coin - DSK-3R3H204T614-H2L' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1147-2-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HRL
 Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HRL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1148-2-ND.
CAP DOUBLE LAYER .07F 3.3V COIN - DSK-3R3H703T414-HLL
 Order 'cap double layer .07f 3.3v coin - DSK-3R3H703T414-HLL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DSK-3R3H703T414-HLL-ND.
CAP DOUBLE LAYER .22F 3.3V COIN - DCK-3R3E224U-E
 Order 'cap double layer .22f 3.3v coin - DCK-3R3E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1007-ND.
CAP DOUBLE LAYER .22F 2.5V COIN - DS-2R5H224U-HL
 Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1019-2-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DCK-3R3D204T614
 Order 'cap double layer .20f 3.3v coin - DCK-3R3D204T614' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1077-ND.
CAP DOUBLE LAYER .20F 3.3V COIN - DCK-3R3E204T614-E
 Order 'cap double layer .20f 3.3v coin - DCK-3R3E204T614-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1078-ND.

Send this link via E-Mail
Help With This Screen

CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP DOUBLE LAYER .22F 3.3V COIN - DCK-3R3E224U-E Next: CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL
CAP DOUBLE LAYER .22F 3.3V COIN - DSK-3R3H224U-HL