HANDBOOK ENCLOSURE DESIGN TIPS - HANDBOOK
| Digi-Key Part Number | 377-1412-ND |
1 |
1.99000 |
Extended Price
1.99 |
| Manufacturer Part Number | HANDBOOK | |||
| Description | HANDBOOK ENCLOSURE DESIGN TIPS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HANDBOOK |
| Vendor | Bud Industries |
| Category | Books, Videos, CD-Roms |
| Contents | Design Tips Handbook |
| Type | * |
| Style | * |
| Title | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HANDBOOK HANDBOOK 377 1412 ND 3771412ND 377-1412 |
HANDBOOK ENCLOSURE DESIGN TIPS - HANDBOOK (377-1412-ND)
Related parts:HANDBOOK ENCLOSURE DESIGN TIPS - HANDBOOK
Order 'handbook enclosure design tips - HANDBOOK' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1412-ND.
GRAY ENCLOSURE - CU-1872-G
Order 'gray enclosure - CU-1872-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-1872-G-ND.
KEYBOARD ENCLOSURE 12.84X7X1.84" - KB-13201
Order 'keyboard enclosure 12.84x7x1.84" - KB-13201' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number KB-13201-ND.
KEYBOARD ENCLOSURE 17.46X9X1.84" - KB-13202
Order 'keyboard enclosure 17.46x9x1.84" - KB-13202' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number KB-13202-ND.
GASKET ONLY FOR BUD BOX 377-1106 - GASKET FOR AN-1307
Order 'gasket only for bud box 377-1106 - GASKET FOR AN-1307' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number GASKETFOR AN-1307-ND.
CABINET SIDE FOR BUD 60-2304-RB - 2304SA-RB-PK
Order 'cabinet side for bud 60-2304-rb - 2304SA-RB-PK' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 2304SA-RB-PK-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1001-ND.
CHASSIS ALUM 8 X 10 X 2.5 NAT - AC-1418
Order 'chassis alum 8 x 10 x 2.5 nat - AC-1418' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1002-ND.
CHASSIS ALUM 8 X 12 X 2.5 NAT - AC-1419
Order 'chassis alum 8 x 12 x 2.5 nat - AC-1419' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1003-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1008-ND.
Send this link via E-Mail
Help With This Screen