Keywords:





CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T - Capacitors

470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D474T

Digi-Key Part Number 604-1016-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
6.15000
4.92000
3.85400
2.46000
2.29600
2.13200
Extended Price
6.15
49.20
385.40
2460.00
11480.00
21320.00
Manufacturer Part NumberDK-6R3D474T
DescriptionCAP DOUBLE LAYER .47F 6.3V RAD
Quantity Available 152
All prices are in USD

Purchase 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D474T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D474T
Technical/Catalog InformationDK-6R3D474T
VendorElna America
CategoryCapacitors
Capacitance470mF
Voltage - Rated 6.3V
Tolerance±30%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)50.00 Ohm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DK 6R3D474T
DK6R3D474T
604 1016 ND
6041016ND
604-1016

DK-6R3D474T Specification Sheet

Image of CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T

CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T (604-1016-ND) - Capacitors

Related parts 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D474T
CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T
 Order 'cap double layer .47f 6.3v rad - DK-6R3D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1016-ND.
CAP DOUBLE LAYER .047F 6.3V RAD - DK-6R3D473T
 Order 'cap double layer .047f 6.3v rad - DK-6R3D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1014-ND.
CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T
 Order 'cap double layer .10f 6.3v rad - DK-6R3D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1015-ND.
CAP DOUBLE LAYER .68F 6.3V RAD - DK-6R3D684T
 Order 'cap double layer .68f 6.3v rad - DK-6R3D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1017-ND.
CAP DOUBLE LAYER 1.0F 6.3V RAD - DK-6R3D105T
 Order 'cap double layer 1.0f 6.3v rad - DK-6R3D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1018-ND.
CAP DOUBLE LAYER 4.7F 2.5V RAD - DZ-2R5D475T
 Order 'cap double layer 4.7f 2.5v rad - DZ-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1036-ND.
CAP DOUBLE LAYER 4.7F 2.5V RAD - DZN-2R5D475T
 Order 'cap double layer 4.7f 2.5v rad - DZN-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1044-ND.
CAP DOUBLE LAYER 4.7F 2.7V RAD - DZN-2R7D475Z7T
 Order 'cap double layer 4.7f 2.7v rad - DZN-2R7D475Z7T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DZN-2R7D475Z7T-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DH-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DBJ-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DBJ-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DBJ-5R5D474T-ND.
CAP DOUBLE LAYER 4.7F 2.3V RAD - EDLHW475D2R3R
 Order 'cap double layer 4.7f 2.3v rad - EDLHW475D2R3R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLHW475D2R3R-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DB-5R5D473T
 Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
 Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
 Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.

Options for 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D474T
Send this link via E-Mail
Help With This Screen

CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP DOUBLE LAYER .47F 5.5V RAD - EDLSG474V5R5C Next: CAP DOUBLE LAYER .68F 5.5V RAD - DH-5R5D684T
CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T