Keywords:





CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T - Capacitors

100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D104T

Digi-Key Part Number 604-1015-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.19000
2.55000
1.99750
1.27500
1.19000
1.10500
Extended Price
3.19
25.50
199.75
1275.00
5950.00
11050.00
Manufacturer Part NumberDK-6R3D104T
DescriptionCAP DOUBLE LAYER .10F 6.3V RAD
Quantity Available 3190
All prices are in USD

Purchase 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D104T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D104T
Technical/Catalog InformationDK-6R3D104T
VendorElna America
CategoryCapacitors
Capacitance100mF
Voltage - Rated 6.3V
Tolerance±30%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)200.00 Ohm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DK 6R3D104T
DK6R3D104T
604 1015 ND
6041015ND
604-1015

DK-6R3D104T Specification Sheet

Image of CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T

CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T (604-1015-ND) - Capacitors

Related parts 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D104T
CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T
 Order 'cap double layer .10f 6.3v rad - DK-6R3D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1015-ND.
CAP DOUBLE LAYER 1.0F 6.3V RAD - DK-6R3D105T
 Order 'cap double layer 1.0f 6.3v rad - DK-6R3D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1018-ND.
CAP DOUBLE LAYER .047F 6.3V RAD - DK-6R3D473T
 Order 'cap double layer .047f 6.3v rad - DK-6R3D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1014-ND.
CAP DOUBLE LAYER .47F 6.3V RAD - DK-6R3D474T
 Order 'cap double layer .47f 6.3v rad - DK-6R3D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1016-ND.
CAP DOUBLE LAYER .68F 6.3V RAD - DK-6R3D684T
 Order 'cap double layer .68f 6.3v rad - DK-6R3D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1017-ND.
CAP DOUBLE LAYER 10F 2.5V RAD - DZ-2R5D106T
 Order 'cap double layer 10f 2.5v rad - DZ-2R5D106T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1037-ND.
CAP DOUBLE LAYER 1.0F 2.5V RAD - DZN-2R5D105T
 Order 'cap double layer 1.0f 2.5v rad - DZN-2R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1042-ND.
CAP DOUBLE LAYER 10F 2.5V RAD - DZN-2R5D106T
 Order 'cap double layer 10f 2.5v rad - DZN-2R5D106T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1045-ND.
CAP DOUBLE LAYER 1.0F 2.5V RAD - DZ-2R5D105G4T
 Order 'cap double layer 1.0f 2.5v rad - DZ-2R5D105G4T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1149-ND.
CAP DOUBLE LAYER 10F 2.5V RAD - DZ-2R5D106Z7T
 Order 'cap double layer 10f 2.5v rad - DZ-2R5D106Z7T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1150-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DBJ-5R5D105T
 Order 'cap double layer 1.0f 5.5v rad - DBJ-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DBJ-5R5D105T-ND.
CAP DOUBLE LAYER 1.0F 2.7V RAD - DZN-2R7D105G5T
 Order 'cap double layer 1.0f 2.7v rad - DZN-2R7D105G5T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DZN-2R7D105G5T-ND.
CAP DOUBLE LAYER 10F 2.7V RAD - DZN-2R7D106K8T
 Order 'cap double layer 10f 2.7v rad - DZN-2R7D106K8T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DZN-2R7D106K8T-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
 Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
 Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.

Options for 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 6.3V DK-6R3D104T
Send this link via E-Mail
Help With This Screen

CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP DOUBLE LAYER .10F 5.5V RAD - EDLSD104V5R5C Next: CAP DOUBLE LAYER .20F 2.5V COIN - DC-2R5D204T614
CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T