CAP DOUBLE LAYER .22F 5.5V RAD - DH-5R5D224T - Capacitors
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224T
| Digi-Key Part Number | 604-1010-ND |
1 10 100 1000 5000 10000 |
2.85000 2.28000 1.78600 1.14000 1.06400 .98800 |
Extended Price
2.85 22.80 178.60 1140.00 5320.00 9880.00 |
| Manufacturer Part Number | DH-5R5D224T | |||
| Description | CAP DOUBLE LAYER .22F 5.5V RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DH-5R5D224T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 220mF |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 85°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 120.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DH 5R5D224T DH5R5D224T 604 1010 ND 6041010ND 604-1010 |
DH-5R5D224T Specification Sheet
CAP DOUBLE LAYER .22F 5.5V RAD - DH-5R5D224T (604-1010-ND) - Capacitors
Related parts 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224TCAP DOUBLE LAYER .22F 5.5V RAD - DH-5R5D224T
Order 'cap double layer .22f 5.5v rad - DH-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1010-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - DB-5R5D224T
Order 'cap double layer .22f 5.5v rad - DB-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1004-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - DBJ-5R5D224T
Order 'cap double layer .22f 5.5v rad - DBJ-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1073-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DH-5R5D473T
Order 'cap double layer .047f 5.5v rad - DH-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1008-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DH-5R5D474T
Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
CAP DOUBLE LAYER .68F 5.5V RAD - DH-5R5D684T
Order 'cap double layer .68f 5.5v rad - DH-5R5D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1012-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DH-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DB-5R5D473T
Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T
Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
CAP DOUBLE LAYER .33F 5.5V RAD - DB-5R5D334T
Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5H224U
Order 'cap double layer .22f 5.5v coin - DX-5R5H224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1023-ND.
CAP DOUBLE LAYER .22F 5.5V COIN - DX-5R5L224T
Order 'cap double layer .22f 5.5v coin - DX-5R5L224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1027-ND.
Options for 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224T
Send this link via E-Mail
Help With This Screen
