220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5E224U-E
CAP DOUBLE LAYER .22F 2.5V COIN - DC-2R5E224U-E - Capacitors
| Digi-Key Part Number | 604-1006-ND |
1 10 100 1000 5000 10000 |
2.44000 1.95000 1.52750 .97500 .91000 .84500 |
Extended Price
2.44 19.50 152.75 975.00 4550.00 8450.00 |
| Manufacturer Part Number | DC-2R5E224U-E | |||
| Description | CAP DOUBLE LAYER .22F 2.5V COIN | |||
| Quantity Available | 4141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DC-2R5E224U-E |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 220mF |
| Voltage - Rated | 2.5V |
| Tolerance | -20%, +80% |
| Package / Case | 0.268" Dia x 0.083" H (6.80mm x 2.10mm) |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.079" (2.00mm) |
| ESR (Equivalent Series Resistance) | 100.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DC 2R5E224U E DC2R5E224UE 604 1006 ND 6041006ND 604-1006 |
DC-2R5E224U-E Specification Sheet
CAP DOUBLE LAYER .22F 2.5V COIN - DC-2R5E224U-E (604-1006-ND) - Capacitors
Related parts 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5E224U-E220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5E224U-E
Order 'cap double layer .22f 2.5v coin - DC-2R5E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1006-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Inc (VA) Surface Mount - Coin Style 2.5V DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1019-1-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Surface Mount - Coin Style 2.5V DS-2R5H224U-HL
Order 'cap double layer .22f 2.5v coin - DS-2R5H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1019-2-ND.
200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5D204T614
Order 'cap double layer .20f 2.5v coin - DC-2R5D204T614' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1075-ND.
200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5E204T614-E
Order 'cap double layer .20f 2.5v coin - DC-2R5E204T614-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1076-ND.
200mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Surface Mount - Coin Style 2.5V DS-2R5H204T614-H2L
Order 'cap double layer .20f 2.5v coin - DS-2R5H204T614-H2L' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DS-2R5H204T614-H2L-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Inc (VA) Surface Mount - Coin Style 3.3V DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-1-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Surface Mount - Coin Style 3.3V DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1020-2-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Inc (VA) Surface Mount - Coin Style 3.3V DSK-3R3H224U-HL
Order 'cap double layer .22f 3.3v coin - DSK-3R3H224U-HL' online from Digi-Key. Manufactured by Elna America Inc (VA). Digi-Key part number 604-1020-6-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 3.3V DCK-3R3E224U-E
Order 'cap double layer .22f 3.3v coin - DCK-3R3E224U-E' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1007-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H224U
Order 'cap double layer .22f 5.5v coin - DX-5R5H224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1023-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DX-5R5L224T
Order 'cap double layer .22f 5.5v coin - DX-5R5L224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1027-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Vertical 5.5V DX-5R5V224U
Order 'cap double layer .22f 5.5v coin - DX-5R5V224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1031-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DXJ-5R5H224U
Order 'cap double layer .22f 5.5v coin - DXJ-5R5H224U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1081-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DXJ-5R5L224T
Order 'cap double layer .22f 5.5v coin - DXJ-5R5L224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1085-ND.
Options for 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America 0.268" Dia x 0.083" H (6.80mm x 2.10mm) 2.5V DC-2R5E224U-E
Send this link via E-Mail
Help With This Screen
