330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T
CAP DOUBLE LAYER .33F 5.5V RAD - DB-5R5D334T - Capacitors
| Digi-Key Part Number | 604-1005-ND |
1 10 100 1000 5000 10000 |
2.48000 1.98000 1.55100 .99000 .92400 .85800 |
Extended Price
2.48 19.80 155.10 990.00 4620.00 8580.00 |
| Manufacturer Part Number | DB-5R5D334T | |||
| Description | CAP DOUBLE LAYER .33F 5.5V RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB-5R5D334T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 330mF |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 75.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB 5R5D334T DB5R5D334T 604 1005 ND 6041005ND 604-1005 |
DB-5R5D334T Specification Sheet
CAP DOUBLE LAYER .33F 5.5V RAD - DB-5R5D334T (604-1005-ND) - Capacitors
Related parts 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T
Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DBJ-5R5D334T
Order 'cap double layer .33f 5.5v rad - DBJ-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1074-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D473T
Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D474T
Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D224T
Order 'cap double layer .22f 5.5v rad - DB-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1004-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D473T
Order 'cap double layer .047f 5.5v rad - DH-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1008-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224T
Order 'cap double layer .22f 5.5v rad - DH-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1010-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D474T
Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
680mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D684T
Order 'cap double layer .68f 5.5v rad - DH-5R5D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1012-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Through Hole - Horizontal 5.5V DX-5R5H334U
Order 'cap double layer .33f 5.5v coin - DX-5R5H334U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1024-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DX-5R5L334T
Order 'cap double layer .33f 5.5v coin - DX-5R5L334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1028-ND.
Options for 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T
Send this link via E-Mail
Help With This Screen
