1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D105T
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
| Digi-Key Part Number | 604-1003-ND |
1 10 100 1000 5000 10000 |
4.20000 3.36000 2.63200 1.68000 1.56800 1.45600 |
Extended Price
4.20 33.60 263.20 1680.00 7840.00 14560.00 |
| Manufacturer Part Number | DB-5R5D105T | |||
| Description | CAP DOUBLE LAYER 1.0F 5.5V RAD | |||
| Quantity Available | 2907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB-5R5D105T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 1F |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 30.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB 5R5D105T DB5R5D105T 604 1003 ND 6041003ND 604-1003 |
DB-5R5D105T Specification Sheet
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T (604-1003-ND)
Related parts 1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D105T1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
1.0F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DBJ-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DBJ-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DBJ-5R5D105T-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D473T
Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D474T
Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D224T
Order 'cap double layer .22f 5.5v rad - DB-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1004-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D334T
Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DBN-5R5D104T
Order 'cap double layer .10f 5.5v rad - DBN-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1070-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DBJ-5R5D104T
Order 'cap double layer .10f 5.5v rad - DBJ-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1072-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D473T
Order 'cap double layer .047f 5.5v rad - DH-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1008-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D224T
Order 'cap double layer .22f 5.5v rad - DH-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1010-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D474T
Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
680mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DH-5R5D684T
Order 'cap double layer .68f 5.5v rad - DH-5R5D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1012-ND.
Options for 1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Elna America Radial 5.5V DB-5R5D105T
Send this link via E-Mail
Help With This Screen
