Keywords:





CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T - Capacitors

Digi-Key Part Number 604-1002-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
4.20000
3.36000
2.63200
1.68000
1.56800
1.45600
Extended Price
4.20
33.60
263.20
1680.00
7840.00
14560.00
Manufacturer Part NumberDB-5R5D474T
DescriptionCAP DOUBLE LAYER .47F 5.5V RAD
Quantity Available 1970
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDB-5R5D474T
VendorElna America
CategoryCapacitors
Capacitance470mF
Voltage - Rated 5.5V
Tolerance±30%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)30.00 Ohm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DB 5R5D474T
DB5R5D474T
604 1002 ND
6041002ND
604-1002

DB-5R5D474T Specification Sheet

Image of CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T

CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T (604-1002-ND) - Capacitors

Related parts Capacitors :
CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DB-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1002-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DH-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DH-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1011-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - DBJ-5R5D474T
 Order 'cap double layer .47f 5.5v rad - DBJ-5R5D474T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number DBJ-5R5D474T-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DB-5R5D473T
 Order 'cap double layer .047f 5.5v rad - DB-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1000-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
 Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
 Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - DB-5R5D224T
 Order 'cap double layer .22f 5.5v rad - DB-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1004-ND.
CAP DOUBLE LAYER .33F 5.5V RAD - DB-5R5D334T
 Order 'cap double layer .33f 5.5v rad - DB-5R5D334T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1005-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - DH-5R5D473T
 Order 'cap double layer .047f 5.5v rad - DH-5R5D473T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1008-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DH-5R5D104T
 Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - DH-5R5D224T
 Order 'cap double layer .22f 5.5v rad - DH-5R5D224T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1010-ND.
CAP DOUBLE LAYER .68F 5.5V RAD - DH-5R5D684T
 Order 'cap double layer .68f 5.5v rad - DH-5R5D684T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1012-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DH-5R5D105T
 Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
CAP DOUBLE LAYER 4.7F 2.5V RAD - DZ-2R5D475T
 Order 'cap double layer 4.7f 2.5v rad - DZ-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1036-ND.
CAP DOUBLE LAYER 4.7F 2.5V RAD - DZN-2R5D475T
 Order 'cap double layer 4.7f 2.5v rad - DZN-2R5D475T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1044-ND.

Send this link via E-Mail
Help With This Screen

CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334V5R5C Next: CAP DOUBLE LAYER .47F 5.5V RAD - DBJ-5R5D474T
CAP DOUBLE LAYER .47F 5.5V RAD - DB-5R5D474T