CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
| Digi-Key Part Number | 604-1001-ND |
1 10 100 1000 5000 10000 |
2.48000 1.98000 1.55100 .99000 .92400 .85800 |
Extended Price
2.48 19.80 155.10 990.00 4620.00 8580.00 |
| Manufacturer Part Number | DB-5R5D104T | |||
| Description | CAP DOUBLE LAYER .10F 5.5V RAD | |||
| Quantity Available | 1735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB-5R5D104T |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 0.1F |
| Voltage - Rated | 5.5V |
| Tolerance | ±30% |
| Series | DB |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB 5R5D104T DB5R5D104T 604 1001 ND 6041001ND 604-1001 |
DB-5R5D104T Specification Sheet
CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T (604-1001-ND)
Related parts:CAP DOUBLE LAYER .10F 5.5V RAD - DB-5R5D104T
Order 'cap double layer .10f 5.5v rad - DB-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1001-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DB-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DB-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1003-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DH-5R5D104T
Order 'cap double layer .10f 5.5v rad - DH-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1009-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DBN-5R5D104T
Order 'cap double layer .10f 5.5v rad - DBN-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1070-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - DBJ-5R5D104T
Order 'cap double layer .10f 5.5v rad - DBJ-5R5D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1072-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - DH-5R5D105T
Order 'cap double layer 1.0f 5.5v rad - DH-5R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1013-ND.
CAP DOUBLE LAYER .10F 6.3V RAD - DK-6R3D104T
Order 'cap double layer .10f 6.3v rad - DK-6R3D104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1015-ND.
CAP DOUBLE LAYER 1.0F 6.3V RAD - DK-6R3D105T
Order 'cap double layer 1.0f 6.3v rad - DK-6R3D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1018-ND.
CAP DOUBLE LAYER 1.0F 2.5V RAD - DZN-2R5D105T
Order 'cap double layer 1.0f 2.5v rad - DZN-2R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1042-ND.
CAP DOUBLE LAYER 10F 2.5V RAD - DZN-2R5D106T
Order 'cap double layer 10f 2.5v rad - DZN-2R5D106T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1045-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5H104U
Order 'cap double layer .10f 5.5v coin - DX-5R5H104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1022-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5L104T
Order 'cap double layer .10f 5.5v coin - DX-5R5L104T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1026-ND.
CAP DOUBLE LAYER .10F 5.5V COIN - DX-5R5V104U
Order 'cap double layer .10f 5.5v coin - DX-5R5V104U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1030-ND.
CAP DOUBLE LAYER 1.0F 5.5V COIN - DX-5R5V105U
Order 'cap double layer 1.0f 5.5v coin - DX-5R5V105U' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1033-ND.
CAP DOUBLE LAYER 1.0F 2.5V COIN - DZ-2R5D105T
Order 'cap double layer 1.0f 2.5v coin - DZ-2R5D105T' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1034-ND.
Send this link via E-Mail
Help With This Screen