CAPACITOR PSUEDO 30F 2.3V RADIAL - PSHLR-0030C0-002R3
| Digi-Key Part Number | 589-1010-ND |
1 10 100 250 500 1000 2500 5000 10000 |
6.48000 5.94000 4.86000 4.32000 3.45600 3.13200 2.91600 2.75400 2.64600 |
Extended Price
6.48 59.40 486.00 1080.00 1728.00 3132.00 7290.00 13770.00 26460.00 |
| Manufacturer Part Number | PSHLR-0030C0-002R3 | |||
| Description | CAPACITOR PSUEDO 30F 2.3V RADIAL | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSHLR-0030C0-002R3 |
| Vendor | NessCap Co Ltd |
| Category | Capacitors |
| Capacitance | 30F |
| Voltage - Rated | 2.3V |
| Tolerance | -10%, +20% |
| Series | UltraCap |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 60°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSHLR 0030C0 002R3 PSHLR0030C0002R3 589 1010 ND 5891010ND 589-1010 |
PSHLR-0030C0-002R3 Specification Sheet
CAPACITOR PSUEDO 30F 2.3V RADIAL - PSHLR-0030C0-002R3 (589-1010-ND)
Related parts:CAPACITOR PSUEDO 30F 2.3V RADIAL - PSHLR-0030C0-002R3
Order 'capacitor psuedo 30f 2.3v radial - PSHLR-0030C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1010-ND.
CAPACITOR PSUEDO 20F 2.3V RADIAL - PSHLR-0020C0-002R3
Order 'capacitor psuedo 20f 2.3v radial - PSHLR-0020C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1009-ND.
CAPACITOR PSUEDO 50F 2.3V RADIAL - PSHLR-0050C0-002R3
Order 'capacitor psuedo 50f 2.3v radial - PSHLR-0050C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1011-ND.
CAPACITOR PSUEDO 120F 2.3V RAD - PSHLR-0120C0-002R3
Order 'capacitor psuedo 120f 2.3v rad - PSHLR-0120C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1012-ND.
CAPACITOR PSUEDO 220F 2.3V RAD - PSHLR-0220C0-002R3
Order 'capacitor psuedo 220f 2.3v rad - PSHLR-0220C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1013-ND.
CAP CER 27PF 100V 2% NP0 RADIAL - MR041A270GAA
Order 'cap cer 27pf 100v 2% np0 radial - MR041A270GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041A270GAA-ND.
CAP CER 470PF 100V 2% NP0 RADIAL - MR041A471GAA
Order 'cap cer 470pf 100v 2% np0 radial - MR041A471GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041A471GAA-ND.
CAP CER 56PF 100V 2% NP0 RADIAL - MR041A560GAA
Order 'cap cer 56pf 100v 2% np0 radial - MR041A560GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR041A560GAA-ND.
CAP CER 20PF 200V 2% NP0 RADIAL - MR042A200GAA
Order 'cap cer 20pf 200v 2% np0 radial - MR042A200GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR042A200GAA-ND.
CAP CER 39PF 50V 2% NP0 RADIAL - MR045A390GAA
Order 'cap cer 39pf 50v 2% np0 radial - MR045A390GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045A390GAA-ND.
CAP CER 56PF 50V 2% NP0 RADIAL - MR045A560GAA
Order 'cap cer 56pf 50v 2% np0 radial - MR045A560GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045A560GAA-ND.
CAP CER 56PF 50V 2% NP0 RADIAL - MR045A560GAATR1
Order 'cap cer 56pf 50v 2% np0 radial - MR045A560GAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045A560GAATR1-ND.
CAP CER 68PF 50V 2% NP0 RADIAL - MR045A680GAA
Order 'cap cer 68pf 50v 2% np0 radial - MR045A680GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045A680GAA-ND.
CAP CER 68PF 50V 2% NP0 RADIAL - MR045A680GAATR1
Order 'cap cer 68pf 50v 2% np0 radial - MR045A680GAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045A680GAATR1-ND.
CAP CER 100PF 100V 2% NP0 RADIAL - SR071A101GAATR1
Order 'cap cer 100pf 100v 2% np0 radial - SR071A101GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A101GAATR1-ND.
Send this link via E-Mail
Help With This Screen