CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0 - Capacitors
2.5F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 5V EMHSR-0002C5-005R0
| Digi-Key Part Number | 589-1008-ND |
1 10 100 250 500 1000 2500 5000 10000 |
6.06000 5.55500 4.54500 4.04000 3.23200 2.92900 2.72700 2.57550 2.47450 |
Extended Price
6.06 55.55 454.50 1010.00 1616.00 2929.00 6817.50 12877.50 24745.00 |
| Manufacturer Part Number | EMHSR-0002C5-005R0 | |||
| Description | CAPACITOR ULTRA 2.5F 5.0V RADIAL | |||
| Quantity Available | 1958 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMHSR-0002C5-005R0 |
| Vendor | NessCap Co Ltd |
| Category | Capacitors |
| Capacitance | 2.5F |
| Voltage - Rated | 5V |
| Tolerance | -10%, +20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -40°C ~ 60°C |
| Lead Spacing | 0.417" (10.60mm) |
| ESR (Equivalent Series Resistance) | 53.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMHSR 0002C5 005R0 EMHSR0002C5005R0 589 1008 ND 5891008ND 589-1008 |
EMHSR-0002C5-005R0 Specification Sheet
CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0 (589-1008-ND) - Capacitors
Related parts 2.5F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 5V EMHSR-0002C5-005R0CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0
Order 'capacitor ultra 2.5f 5.0v radial - EMHSR-0002C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1008-ND.
CAPACITOR ULTRA 1.5F 5.0V RADIAL - EMHSR-0001C5-005R0
Order 'capacitor ultra 1.5f 5.0v radial - EMHSR-0001C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1007-ND.
CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7
Order 'capacitor ultra 25f 2.7v radial - ESHSR-0025C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1003-ND.
CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7
Order 'capacitor ultra 3f 2.7v radial - ESHSR-0003C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1000-ND.
CAPACITOR ULTRA 5F 2.7V RADIAL - ESHSR-0005C0-002R7
Order 'capacitor ultra 5f 2.7v radial - ESHSR-0005C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1001-ND.
CAPACITOR ULTRA 10F 2.7V RADIAL - ESHSR-0010C0-002R7
Order 'capacitor ultra 10f 2.7v radial - ESHSR-0010C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1002-ND.
CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7
Order 'capacitor ultra 50f 2.7v radial - ESHSR-0050C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1004-ND.
CAPACITOR ULTRA 100F 2.7V RADIAL - ESHSR-0100C0-002R7
Order 'capacitor ultra 100f 2.7v radial - ESHSR-0100C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1005-ND.
CAPACITOR ULTRA 400F 2.7V RADIAL - ESHSR-0400C0-002R7
Order 'capacitor ultra 400f 2.7v radial - ESHSR-0400C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1006-ND.
CAPACITOR ULTRA 360F 2.7V RADIAL - ESHSR-0360C0-002R7
Order 'capacitor ultra 360f 2.7v radial - ESHSR-0360C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1014-ND.
CAPACITOR PSUEDO 20F 2.3V RADIAL - PSHLR-0020C0-002R3
Order 'capacitor psuedo 20f 2.3v radial - PSHLR-0020C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1009-ND.
CAPACITOR PSUEDO 30F 2.3V RADIAL - PSHLR-0030C0-002R3
Order 'capacitor psuedo 30f 2.3v radial - PSHLR-0030C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1010-ND.
CAPACITOR PSUEDO 50F 2.3V RADIAL - PSHLR-0050C0-002R3
Order 'capacitor psuedo 50f 2.3v radial - PSHLR-0050C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1011-ND.
CAPACITOR PSUEDO 120F 2.3V RAD - PSHLR-0120C0-002R3
Order 'capacitor psuedo 120f 2.3v rad - PSHLR-0120C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1012-ND.
CAPACITOR PSUEDO 220F 2.3V RAD - PSHLR-0220C0-002R3
Order 'capacitor psuedo 220f 2.3v rad - PSHLR-0220C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1013-ND.
Options for 2.5F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 5V EMHSR-0002C5-005R0
Send this link via E-Mail
Help With This Screen
