CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7 - Capacitors
50F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0050C0-002R7
| Digi-Key Part Number | 589-1004-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ESHSR-0050C0-002R7 | |||
| Description | CAPACITOR ULTRA 50F 2.7V RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESHSR-0050C0-002R7 |
| Vendor | NessCap Co Ltd |
| Category | Capacitors |
| Capacitance | 50F |
| Voltage - Rated | 2.7V |
| Tolerance | -10%, +20% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -40°C ~ 60°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | 16.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESHSR 0050C0 002R7 ESHSR0050C0002R7 589 1004 ND 5891004ND 589-1004 |
ESHSR-0050C0-002R7 Specification Sheet
CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7 (589-1004-ND) - Capacitors
Related parts 50F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0050C0-002R7CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7
Order 'capacitor ultra 50f 2.7v radial - ESHSR-0050C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1004-ND.
CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7
Order 'capacitor ultra 3f 2.7v radial - ESHSR-0003C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1000-ND.
CAPACITOR ULTRA 5F 2.7V RADIAL - ESHSR-0005C0-002R7
Order 'capacitor ultra 5f 2.7v radial - ESHSR-0005C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1001-ND.
CAPACITOR ULTRA 10F 2.7V RADIAL - ESHSR-0010C0-002R7
Order 'capacitor ultra 10f 2.7v radial - ESHSR-0010C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1002-ND.
CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7
Order 'capacitor ultra 25f 2.7v radial - ESHSR-0025C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1003-ND.
CAPACITOR ULTRA 100F 2.7V RADIAL - ESHSR-0100C0-002R7
Order 'capacitor ultra 100f 2.7v radial - ESHSR-0100C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1005-ND.
CAPACITOR ULTRA 400F 2.7V RADIAL - ESHSR-0400C0-002R7
Order 'capacitor ultra 400f 2.7v radial - ESHSR-0400C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1006-ND.
CAPACITOR ULTRA 360F 2.7V RADIAL - ESHSR-0360C0-002R7
Order 'capacitor ultra 360f 2.7v radial - ESHSR-0360C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1014-ND.
CAPACITOR PSUEDO 50F 2.3V RADIAL - PSHLR-0050C0-002R3
Order 'capacitor psuedo 50f 2.3v radial - PSHLR-0050C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1011-ND.
CAPACITOR ULTRA 600F 2.7V MODULE - ESHSP-0600C0-002R7
Order 'capacitor ultra 600f 2.7v module - ESHSP-0600C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-0600C0-002R7-ND.
CAPACITOR ULTRA 1700F 2.7V MOD - ESHSP-1700C0-002R7
Order 'capacitor ultra 1700f 2.7v mod - ESHSP-1700C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-1700C0-002R7-ND.
CAPACITOR ULTRA 3500F 2.7V MOD - ESHSP-3500C0-002R7
Order 'capacitor ultra 3500f 2.7v mod - ESHSP-3500C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-3500C0-002R7-ND.
CAPACITOR ULTRA 5000F 2.7V MOD - ESHSP-5000C0-002R7
Order 'capacitor ultra 5000f 2.7v mod - ESHSP-5000C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-5000C0-002R7-ND.
CAPACITOR ULTRA 1.5F 5.0V RADIAL - EMHSR-0001C5-005R0
Order 'capacitor ultra 1.5f 5.0v radial - EMHSR-0001C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1007-ND.
CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0
Order 'capacitor ultra 2.5f 5.0v radial - EMHSR-0002C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1008-ND.
Options for 50F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0050C0-002R7
Send this link via E-Mail
Help With This Screen
