Keywords:





CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7 - Capacitors

Digi-Key Part Number 589-1003-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberESHSR-0025C0-002R7
DescriptionCAPACITOR ULTRA 25F 2.7V RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationESHSR-0025C0-002R7
VendorNessCap Co Ltd
CategoryCapacitors
Capacitance25F
Voltage - Rated 2.7V
Tolerance-10%, +20%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-40°C ~ 60°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)20.0 mOhm
Lifetime @ Temp.-
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESHSR 0025C0 002R7
ESHSR0025C0002R7
589 1003 ND
5891003ND
589-1003

ESHSR-0025C0-002R7 Specification Sheet

Image of CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7

CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7 (589-1003-ND) - Capacitors

Related parts Capacitors :
CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7
 Order 'capacitor ultra 25f 2.7v radial - ESHSR-0025C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1003-ND.
CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7
 Order 'capacitor ultra 3f 2.7v radial - ESHSR-0003C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1000-ND.
CAPACITOR ULTRA 5F 2.7V RADIAL - ESHSR-0005C0-002R7
 Order 'capacitor ultra 5f 2.7v radial - ESHSR-0005C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1001-ND.
CAPACITOR ULTRA 10F 2.7V RADIAL - ESHSR-0010C0-002R7
 Order 'capacitor ultra 10f 2.7v radial - ESHSR-0010C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1002-ND.
CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7
 Order 'capacitor ultra 50f 2.7v radial - ESHSR-0050C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1004-ND.
CAPACITOR ULTRA 100F 2.7V RADIAL - ESHSR-0100C0-002R7
 Order 'capacitor ultra 100f 2.7v radial - ESHSR-0100C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1005-ND.
CAPACITOR ULTRA 400F 2.7V RADIAL - ESHSR-0400C0-002R7
 Order 'capacitor ultra 400f 2.7v radial - ESHSR-0400C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1006-ND.
CAPACITOR ULTRA 360F 2.7V RADIAL - ESHSR-0360C0-002R7
 Order 'capacitor ultra 360f 2.7v radial - ESHSR-0360C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1014-ND.
CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0
 Order 'capacitor ultra 2.5f 5.0v radial - EMHSR-0002C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1008-ND.
CAPACITOR ULTRA 600F 2.7V MODULE - ESHSP-0600C0-002R7
 Order 'capacitor ultra 600f 2.7v module - ESHSP-0600C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-0600C0-002R7-ND.
CAPACITOR ULTRA 1700F 2.7V MOD - ESHSP-1700C0-002R7
 Order 'capacitor ultra 1700f 2.7v mod - ESHSP-1700C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-1700C0-002R7-ND.
CAPACITOR ULTRA 3500F 2.7V MOD - ESHSP-3500C0-002R7
 Order 'capacitor ultra 3500f 2.7v mod - ESHSP-3500C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-3500C0-002R7-ND.
CAPACITOR ULTRA 5000F 2.7V MOD - ESHSP-5000C0-002R7
 Order 'capacitor ultra 5000f 2.7v mod - ESHSP-5000C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-5000C0-002R7-ND.
CAPACITOR ULTRA 1.5F 5.0V RADIAL - EMHSR-0001C5-005R0
 Order 'capacitor ultra 1.5f 5.0v radial - EMHSR-0001C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1007-ND.
CAPACITOR PSUEDO 20F 2.3V RADIAL - PSHLR-0020C0-002R3
 Order 'capacitor psuedo 20f 2.3v radial - PSHLR-0020C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1009-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0 Next: CAPACITOR ULTRA 3500F 2.7V MOD - ESHSP-3500C0-002R7
CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7