NUT RETAINER 10-32 ZINC PLATE - 295
| Digi-Key Part Number | 377-1405-ND |
25 100 500 |
.85000 .68000 .51000 |
Extended Price
21.25 68.00 255.00 |
| Manufacturer Part Number | 295 | |||
| Description | NUT RETAINER 10-32 ZINC PLATE | |||
| Quantity Available | 1865 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 295 |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | - |
| Plating | Zinc |
| Thickness | - |
| Thread Size | 10-32 |
| Type | Cage |
| Width | - |
| Quantity | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
295 295 377 1405 ND 3771405ND 377-1405 |
NUT RETAINER 10-32 ZINC PLATE - 295 (377-1405-ND)
Related parts:NUT RETAINER 10-32 ZINC PLATE - 295
Order 'nut retainer 10-32 zinc plate - 295' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1405-ND.
NUT RETAINER 12-24 ZINC PLATE - 307
Order 'nut retainer 12-24 zinc plate - 307' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 307B-ND.
NUT HEX 10-32 ZINC PLATED - HNZ102
Order 'nut hex 10-32 zinc plated - HNZ102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H228-ND.
NUT HEX 6-32 ZINC PLATED - HNZ632
Order 'nut hex 6-32 zinc plated - HNZ632' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H220-ND.
NUT HEX 8-32 ZINC PLATED - HNZ832
Order 'nut hex 8-32 zinc plated - HNZ832' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H224-ND.
NUT RETAINER M6 ZINC PLATE - 851-DLH
Order 'nut retainer m6 zinc plate - 851-DLH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 851-DLH-ND.
NUT CLIP 10-32 RND ZINC 100/PKG - 1421NP100
Order 'nut clip 10-32 rnd zinc 100/pkg - 1421NP100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP100-ND.
SCREW 10-32 X 5/8" W/PILOT PT - 7346
Order 'screw 10-32 x 5/8" w/pilot pt - 7346' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1403-ND.
SCREW 10-32 X 5/8" W/PILOT BLACK - 7346B
Order 'screw 10-32 x 5/8" w/pilot black - 7346B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1409-ND.
NUT CLIP 10-32 RND HOLE 25PKG - 1421N25
Order 'nut clip 10-32 rnd hole 25pkg - 1421N25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM830-ND.
NUT CAGE 10-32 SQ HOLE 100PKG - 1421CNA100
Order 'nut cage 10-32 sq hole 100pkg - 1421CNA100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNA100-ND.
NUT HEX 2-56 ZINC PLATED - HNZ256
Order 'nut hex 2-56 zinc plated - HNZ256' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H212-ND.
NUT HEX 4-40 ZINC PLATED - HNZ440
Order 'nut hex 4-40 zinc plated - HNZ440' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H216-ND.
NUT HEX 10-32 NYLON - NY HN 102
Order 'nut hex 10-32 nylon - NY HN 102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H628-ND.
NUT HEX 10-32 STAINLESS STEEL - HNSS102
Order 'nut hex 10-32 stainless steel - HNSS102' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H727-ND.
Send this link via E-Mail
Help With This Screen