Keywords:





CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7 - Capacitors

3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0003C0-002R7

Digi-Key Part Number 589-1000-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.28000
1.95000
1.46250
1.30000
1.17000
1.04000
.94250
.87750
.82875
Extended Price
2.28
19.50
146.25
325.00
585.00
1040.00
2356.25
4387.50
8287.50
Manufacturer Part NumberESHSR-0003C0-002R7
DescriptionCAPACITOR ULTRA 3F 2.7V RADIAL
Quantity Available 8120
All prices are in USD

Purchase 3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0003C0-002R7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0003C0-002R7
Technical/Catalog InformationESHSR-0003C0-002R7
VendorNessCap Co Ltd
CategoryCapacitors
Capacitance3F
Voltage - Rated 2.7V
Tolerance-10%, +20%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-40°C ~ 60°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)75.0 mOhm
Lifetime @ Temp.-
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESHSR 0003C0 002R7
ESHSR0003C0002R7
589 1000 ND
5891000ND
589-1000

ESHSR-0003C0-002R7 Specification Sheet

Image of CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7

CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7 (589-1000-ND) - Capacitors

Related parts 3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0003C0-002R7
CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7
 Order 'capacitor ultra 3f 2.7v radial - ESHSR-0003C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1000-ND.
CAPACITOR ULTRA 5F 2.7V RADIAL - ESHSR-0005C0-002R7
 Order 'capacitor ultra 5f 2.7v radial - ESHSR-0005C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1001-ND.
CAPACITOR ULTRA 10F 2.7V RADIAL - ESHSR-0010C0-002R7
 Order 'capacitor ultra 10f 2.7v radial - ESHSR-0010C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1002-ND.
CAPACITOR ULTRA 25F 2.7V RADIAL - ESHSR-0025C0-002R7
 Order 'capacitor ultra 25f 2.7v radial - ESHSR-0025C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1003-ND.
CAPACITOR ULTRA 50F 2.7V RADIAL - ESHSR-0050C0-002R7
 Order 'capacitor ultra 50f 2.7v radial - ESHSR-0050C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1004-ND.
CAPACITOR ULTRA 100F 2.7V RADIAL - ESHSR-0100C0-002R7
 Order 'capacitor ultra 100f 2.7v radial - ESHSR-0100C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1005-ND.
CAPACITOR ULTRA 400F 2.7V RADIAL - ESHSR-0400C0-002R7
 Order 'capacitor ultra 400f 2.7v radial - ESHSR-0400C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1006-ND.
CAPACITOR ULTRA 360F 2.7V RADIAL - ESHSR-0360C0-002R7
 Order 'capacitor ultra 360f 2.7v radial - ESHSR-0360C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1014-ND.
CAPACITOR ULTRA 600F 2.7V MODULE - ESHSP-0600C0-002R7
 Order 'capacitor ultra 600f 2.7v module - ESHSP-0600C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-0600C0-002R7-ND.
CAPACITOR ULTRA 1700F 2.7V MOD - ESHSP-1700C0-002R7
 Order 'capacitor ultra 1700f 2.7v mod - ESHSP-1700C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-1700C0-002R7-ND.
CAPACITOR ULTRA 3500F 2.7V MOD - ESHSP-3500C0-002R7
 Order 'capacitor ultra 3500f 2.7v mod - ESHSP-3500C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-3500C0-002R7-ND.
CAPACITOR ULTRA 5000F 2.7V MOD - ESHSP-5000C0-002R7
 Order 'capacitor ultra 5000f 2.7v mod - ESHSP-5000C0-002R7' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number ESHSP-5000C0-002R7-ND.
CAPACITOR ULTRA 1.5F 5.0V RADIAL - EMHSR-0001C5-005R0
 Order 'capacitor ultra 1.5f 5.0v radial - EMHSR-0001C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1007-ND.
CAPACITOR ULTRA 2.5F 5.0V RADIAL - EMHSR-0002C5-005R0
 Order 'capacitor ultra 2.5f 5.0v radial - EMHSR-0002C5-005R0' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1008-ND.
CAPACITOR PSUEDO 20F 2.3V RADIAL - PSHLR-0020C0-002R3
 Order 'capacitor psuedo 20f 2.3v radial - PSHLR-0020C0-002R3' online from Digi-Key. Manufactured by NessCap Co Ltd. Digi-Key part number 589-1009-ND.

Options for 3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor NessCap Co Ltd Radial 2.7V ESHSR-0003C0-002R7
Send this link via E-Mail
Help With This Screen

CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR ULTRA 360F 2.7V RADIAL - ESHSR-0360C0-002R7 Next: CAPACITOR ULTRA 400F 2.7V RADIAL - ESHSR-0400C0-002R7
CAPACITOR ULTRA 3F 2.7V RADIAL - ESHSR-0003C0-002R7