CAPACITOR 2700F 2.5V ULTRA - B49410B2276Q000
| Digi-Key Part Number | 495-2064-ND |
1 10 100 250 |
248.17000 209.30000 194.35000 186.87500 |
Extended Price
248.17 2093.00 19435.00 46718.75 |
| Manufacturer Part Number | B49410B2276Q000 | |||
| Description | CAPACITOR 2700F 2.5V ULTRA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B49410B2276Q000 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 2700.000 F [Typ] |
| Capacitance Tolerance | -10% / +30% |
| Voltage | 2.500 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Equivalent Series Resistance (ESR) | 0.210 mOhms [Max] |
| Diameter | 75.0000 mm [Typ] |
| Packaging | Bulk |
| Capacity | 1900mAh |
| Length | 150.000 mm [Typ] |
| MTBF | 90000.00 h @ 25 °C |
| Dielectric Material & Structure | Double Layer |
| Weight | 690.0000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B49410B2276Q000 B49410B2276Q000 495 2064 ND 4952064ND 495-2064 |
B49410B2276Q000 Specification Sheet
CAPACITOR 2700F 2.5V ULTRA - B49410B2276Q000 (495-2064-ND)
Related parts:CAPACITOR 2700F 2.5V ULTRA - B49410B2276Q000
Order 'capacitor 2700f 2.5v ultra - B49410B2276Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2064-ND.
CAPACITOR 110F 2.5V ULTRA - B49410A2115Q000
Order 'capacitor 110f 2.5v ultra - B49410A2115Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2059-ND.
CAPACITOR 200F 2.5V ULTRA - B49410A2205Q000
Order 'capacitor 200f 2.5v ultra - B49410A2205Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2060-ND.
CAPACITOR 600F 2.5V ULTRA - B49410B2605Q000
Order 'capacitor 600f 2.5v ultra - B49410B2605Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2061-ND.
CAPACITOR 1200F 2.5V ULTRA - B49410B2126Q000
Order 'capacitor 1200f 2.5v ultra - B49410B2126Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2062-ND.
CAPACITOR 1800F 2.5V ULTRA - B49410B2186Q000
Order 'capacitor 1800f 2.5v ultra - B49410B2186Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2063-ND.
CAPACITOR 3600F 2.5V ULTRA - B49410B2366Q000
Order 'capacitor 3600f 2.5v ultra - B49410B2366Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2065-ND.
CAPACITOR 5000F 2.5V ULTRA - B49410B2506Q000
Order 'capacitor 5000f 2.5v ultra - B49410B2506Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2066-ND.
CAP MODULE 450F 14V 6-2700F CAPS - B48621A4455Q006
Order 'cap module 450f 14v 6-2700f caps - B48621A4455Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2068-ND.
CAP MODUL 220F 28V 12-2700F CAPS - B48621A5225Q012
Order 'cap modul 220f 28v 12-2700f caps - B48621A5225Q012' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2071-ND.
CAP MODUL 110F 56V 24-2700F CAPS - B48621A9115Q024
Order 'cap modul 110f 56v 24-2700f caps - B48621A9115Q024' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B48621A9115Q024-ND.
CAP MODULE 200F 14V 6-1200F CAPS - B48621A4205Q006
Order 'cap module 200f 14v 6-1200f caps - B48621A4205Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2067-ND.
CAP MODULE 600F 14V 6-3600F CAPS - B48621A4605Q006
Order 'cap module 600f 14v 6-3600f caps - B48621A4605Q006' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2069-ND.
CAP MODULE 9F 28V 12-110F CAPS - B48611A5903Q012
Order 'cap module 9f 28v 12-110f caps - B48611A5903Q012' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2070-ND.
CAP MODULE 33F 42V 18-600F CAPS - B48621A7334Q018
Order 'cap module 33f 42v 18-600f caps - B48621A7334Q018' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2072-ND.
Send this link via E-Mail
Help With This Screen