CAPACITOR 200F 2.5V ULTRA - B49410A2205Q000 - Capacitors
200F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor EPCOS Inc 1.201" Dia x 2.992" H (30.5mm x 76mm) 2.5V B49410A2205Q000
| Digi-Key Part Number | 495-2060-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B49410A2205Q000 | |||
| Description | CAPACITOR 200F 2.5V ULTRA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B49410A2205Q000 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 200F |
| Voltage - Rated | 2.5V |
| Tolerance | -10%, +30% |
| Package / Case | 1.201" Dia x 2.992" H (30.5mm x 76mm) |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -30°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Chassis Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B49410A2205Q000 B49410A2205Q000 495 2060 ND 4952060ND 495-2060 |
B49410A2205Q000 Specification Sheet
CAPACITOR 200F 2.5V ULTRA - B49410A2205Q000 (495-2060-ND) - Capacitors
Related parts 200F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor EPCOS Inc 1.201" Dia x 2.992" H (30.5mm x 76mm) 2.5V B49410A2205Q000CAPACITOR 200F 2.5V ULTRA - B49410A2205Q000
Order 'capacitor 200f 2.5v ultra - B49410A2205Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2060-ND.
CAPACITOR 110F 2.5V ULTRA - B49410A2115Q000
Order 'capacitor 110f 2.5v ultra - B49410A2115Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2059-ND.
CAPACITOR 600F 2.5V ULTRA - B49410B2605Q000
Order 'capacitor 600f 2.5v ultra - B49410B2605Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2061-ND.
CAPACITOR 1200F 2.5V ULTRA - B49410B2126Q000
Order 'capacitor 1200f 2.5v ultra - B49410B2126Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2062-ND.
CAPACITOR 1800F 2.5V ULTRA - B49410B2186Q000
Order 'capacitor 1800f 2.5v ultra - B49410B2186Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2063-ND.
CAPACITOR 2700F 2.5V ULTRA - B49410B2276Q000
Order 'capacitor 2700f 2.5v ultra - B49410B2276Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2064-ND.
CAPACITOR 3600F 2.5V ULTRA - B49410B2366Q000
Order 'capacitor 3600f 2.5v ultra - B49410B2366Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2065-ND.
CAPACITOR 5000F 2.5V ULTRA - B49410B2506Q000
Order 'capacitor 5000f 2.5v ultra - B49410B2506Q000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2066-ND.
CAP ARRAY 10PF 25V C0G 10% 0405 - B37830R0100K021
Order 'cap array 10pf 25v c0g 10% 0405 - B37830R0100K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0100K021-ND.
CAP ARRAY 100PF 25V C0G 10% 0405 - B37830R0101K021
Order 'cap array 100pf 25v c0g 10% 0405 - B37830R0101K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0101K021-ND.
CAP ARRAY 15PF 25V C0G 10% 0405 - B37830R0150K021
Order 'cap array 15pf 25v c0g 10% 0405 - B37830R0150K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0150K021-ND.
CAP ARRAY 22PF 25V C0G 10% 0405 - B37830R0220K021
Order 'cap array 22pf 25v c0g 10% 0405 - B37830R0220K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0220K021-ND.
CAP ARRAY 22PF 25V C0G 10% 0405 - B37830R0220K023
Order 'cap array 22pf 25v c0g 10% 0405 - B37830R0220K023' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0220K023-ND.
CAP ARRAY 33PF 25V C0G 10% 0405 - B37830R0330K021
Order 'cap array 33pf 25v c0g 10% 0405 - B37830R0330K021' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37830R0330K021-ND.
CAP CERM 1.0UF 25V X7R 10% 1206 - B37872K0105K62
Order 'cap cerm 1.0uf 25v x7r 10% 1206 - B37872K0105K62' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1908-1-ND.
Options for 200F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor EPCOS Inc 1.201" Dia x 2.992" H (30.5mm x 76mm) 2.5V B49410A2205Q000
Send this link via E-Mail
Help With This Screen
