CAP .40MF 5.5V CARBON SMD - BZ025A404ZLB - Capacitors
400mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) 5.5V BZ025A404ZLB
| Digi-Key Part Number | 478-3524-ND |
1 10 100 1000 5000 10000 |
53.90000 46.20000 38.50000 24.64000 22.33000 20.02000 |
Extended Price
53.90 462.00 3850.00 24640.00 111650.00 200200.00 |
| Manufacturer Part Number | BZ025A404ZLB | |||
| Description | CAP .40MF 5.5V CARBON SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZ025A404ZLB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 400mF |
| Voltage - Rated | 5.5V |
| Tolerance | -20%, +80% |
| Package / Case | 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -20°C ~ 75°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 35.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 75°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZ025A404ZLB BZ025A404ZLB 478 3524 ND 4783524ND 478-3524 |
BZ025A404ZLB Specification Sheet
CAP .40MF 5.5V CARBON SMD - BZ025A404ZLB (478-3524-ND) - Capacitors
Related parts 400mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) 5.5V BZ025A404ZLBCAP .40MF 5.5V CARBON SMD - BZ025A404ZLB
Order 'cap .40mf 5.5v carbon smd - BZ025A404ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3524-ND.
CAP 100MF 5.5V CARBON SMD - BZ015A104ZSB
Order 'cap 100mf 5.5v carbon smd - BZ015A104ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3522-ND.
CAP 1.0MF 5.5V CARBON SMD - BZ125A105ZLB
Order 'cap 1.0mf 5.5v carbon smd - BZ125A105ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3525-ND.
CAP 15MF 5.5V CARBON SMD - BZ055B153ZSB
Order 'cap 15mf 5.5v carbon smd - BZ055B153ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3645-ND.
CAP 33000MF 5.5V CARBON SMD - BZ055A333ZSB
Order 'cap 33000mf 5.5v carbon smd - BZ055A333ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3646-ND.
CAP 50MF 5.5V CARBON SMD - BZ015A503ZLB
Order 'cap 50mf 5.5v carbon smd - BZ015A503ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BZ015A503ZLB-ND.
CAP 22MF 4.5V CARBON SMD - BZ054B223ZSB
Order 'cap 22mf 4.5v carbon smd - BZ054B223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3519-ND.
CAP 50MF 3.6V CARBON SMD - BZ013B503ZSB
Order 'cap 50mf 3.6v carbon smd - BZ013B503ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3521-ND.
CAP 22MF 12V CARBON SMD - BZ01CA223ZSB
Order 'cap 22mf 12v carbon smd - BZ01CA223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3523-ND.
CAP .01MF 12V CARBON SMD - BZ05CA103ZSB
Order 'cap .01mf 12v carbon smd - BZ05CA103ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5410-ND.
CAP 22MF 4.0V CARBON SMD - BZ254B223ZSBCE
Order 'cap 22mf 4.0v carbon smd - BZ254B223ZSBCE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5411-ND.
CAP 47000UMF 4.5V CARBON - BZ154B473ZNB
Order 'cap 47000umf 4.5v carbon - BZ154B473ZNB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3520-ND.
CAP RF 2.0PF 100V SMD - AQ111M2R0CA1WE
Order 'cap rf 2.0pf 100v smd - AQ111M2R0CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ111M2R0CA1WE-ND.
CAP RF 100PF 50V SMD - AQ115A101JS1WE
Order 'cap rf 100pf 50v smd - AQ115A101JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
CAP RF 1000PF 50V SMD - AQ115A102FA1ME
Order 'cap rf 1000pf 50v smd - AQ115A102FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
Options for 400mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) 5.5V BZ025A404ZLB
Send this link via E-Mail
Help With This Screen
