Keywords:





22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB

CAP 22MF 12V CARBON SMD - BZ01CA223ZSB - Capacitors

Digi-Key Part Number 478-3523-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
26.25000
22.50000
18.75000
12.00000
10.87500
9.75000
Extended Price
26.25
225.00
1875.00
12000.00
54375.00
97500.00
Manufacturer Part NumberBZ01CA223ZSB
DescriptionCAP 22MF 12V CARBON SMD
Quantity Available 233
All prices are in USD

Purchase 22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
Technical/Catalog InformationBZ01CA223ZSB
VendorAVX Corporation
CategoryCapacitors
Capacitance22mF
Voltage - Rated 12V
Tolerance-20%, +80%
Package / Case1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm)
PackagingBulk
Features-
Maximum Temperature-20°C ~ 75°C
Lead Spacing-
ESR (Equivalent Series Resistance)350.0 mOhm
Lifetime @ Temp.1000 Hrs @ 75°C
Mounting TypeSurface Mount
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZ01CA223ZSB
BZ01CA223ZSB
478 3523 ND
4783523ND
478-3523

BZ01CA223ZSB Specification Sheet

Image of CAP 22MF 12V CARBON SMD - BZ01CA223ZSB

CAP 22MF 12V CARBON SMD - BZ01CA223ZSB (478-3523-ND) - Capacitors

Related parts 22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
 Order 'cap 22mf 12v carbon smd - BZ01CA223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3523-ND.
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 0.787" L x 0.591" W x 0.083" H (20.00mm x 15.00mm x 2.10mm) 4.5V BZ054B223ZSB
 Order 'cap 22mf 4.5v carbon smd - BZ054B223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3519-ND.
10mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.256" H (26.00mm x 15.00mm x 6.50mm) 12V BZ05CA103ZSB
 Order 'cap .01mf 12v carbon smd - BZ05CA103ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5410-ND.
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.102" L x 0.591" W x 0.075" H (28.00mm x 15.00mm x 1.90mm) 4V BZ254B223ZSBCE
 Order 'cap 22mf 4.0v carbon smd - BZ254B223ZSBCE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5411-ND.
50mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.126" H (38.70mm x 17.00mm x 3.20mm) 3.6V BZ013B503ZSB
 Order 'cap 50mf 3.6v carbon smd - BZ013B503ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3521-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) 5.5V BZ015A104ZSB
 Order 'cap 100mf 5.5v carbon smd - BZ015A104ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3522-ND.
400mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) 5.5V BZ025A404ZLB
 Order 'cap .40mf 5.5v carbon smd - BZ025A404ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3524-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.890" L x 1.181" W x 0.240" H (48.00mm x 30.00mm x 6.10mm) 5.5V BZ125A105ZLB
 Order 'cap 1.0mf 5.5v carbon smd - BZ125A105ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3525-ND.
15mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.106" H (26.00mm x 15.00mm x 2.70mm) 5.5V BZ055B153ZSB
 Order 'cap 15mf 5.5v carbon smd - BZ055B153ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3645-ND.
33mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.138" H (26.00mm x 15.00mm x 3.50mm) 5.5V BZ055A333ZSB
 Order 'cap 33000mf 5.5v carbon smd - BZ055A333ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3646-ND.
50mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.102" L x 0.669" W x 0.138" H (28.00mm x 17.00mm x 3.50mm) 5.5V BZ015A503ZLB
 Order 'cap 50mf 5.5v carbon smd - BZ015A503ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BZ015A503ZLB-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation - 4.5V BZ154B473ZNB
 Order 'cap 47000umf 4.5v carbon - BZ154B473ZNB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3520-ND.
AVX Corporation Tv - Varistors, Mov Over Voltage, Current, Temperature Device VC080512A250RP
 Order 'tvs ceramic 12v 0805 smd - VC080512A250RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC080512A250RP-ND.
2.0pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 100V AQ111M2R0CA1WE
 Order 'cap rf 2.0pf 100v smd - AQ111M2R0CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ111M2R0CA1WE-ND.
100pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 50V AQ115A101JS1WE
 Order 'cap rf 100pf 50v smd - AQ115A101JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.

Options for 22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
Send this link via E-Mail
Help With This Screen

CAP 22MF 12V CARBON SMD - BZ01CA223ZSB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 22F 2.3V GOLD HW RADIAL - EEC-HW0D226 Next: CAP 22MF 4.0V CARBON SMD - BZ254B223ZSBCE
CAP 22MF 12V CARBON SMD - BZ01CA223ZSB