100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) 5.5V BZ015A104ZSB
CAP 100MF 5.5V CARBON SMD - BZ015A104ZSB - Capacitors
| Digi-Key Part Number | 478-3522-ND |
1 10 100 1000 5000 10000 |
19.25000 16.50000 13.75000 8.80000 7.97500 7.15000 |
Extended Price
19.25 165.00 1375.00 8800.00 39875.00 71500.00 |
| Manufacturer Part Number | BZ015A104ZSB | |||
| Description | CAP 100MF 5.5V CARBON SMD | |||
| Quantity Available | 313 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZ015A104ZSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100mF |
| Voltage - Rated | 5.5V |
| Tolerance | -20%, +80% |
| Package / Case | 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -20°C ~ 75°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 75°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZ015A104ZSB BZ015A104ZSB 478 3522 ND 4783522ND 478-3522 |
BZ015A104ZSB Specification Sheet
CAP 100MF 5.5V CARBON SMD - BZ015A104ZSB (478-3522-ND) - Capacitors
Related parts 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) 5.5V BZ015A104ZSB100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) 5.5V BZ015A104ZSB
Order 'cap 100mf 5.5v carbon smd - BZ015A104ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3522-ND.
400mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 2.047" L x 1.181" W x 0.272" H (52.00mm x 30.00mm x 6.90mm) 5.5V BZ025A404ZLB
Order 'cap .40mf 5.5v carbon smd - BZ025A404ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3524-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.890" L x 1.181" W x 0.240" H (48.00mm x 30.00mm x 6.10mm) 5.5V BZ125A105ZLB
Order 'cap 1.0mf 5.5v carbon smd - BZ125A105ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3525-ND.
15mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.106" H (26.00mm x 15.00mm x 2.70mm) 5.5V BZ055B153ZSB
Order 'cap 15mf 5.5v carbon smd - BZ055B153ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3645-ND.
33mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.138" H (26.00mm x 15.00mm x 3.50mm) 5.5V BZ055A333ZSB
Order 'cap 33000mf 5.5v carbon smd - BZ055A333ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3646-ND.
50mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.102" L x 0.669" W x 0.138" H (28.00mm x 17.00mm x 3.50mm) 5.5V BZ015A503ZLB
Order 'cap 50mf 5.5v carbon smd - BZ015A503ZLB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BZ015A503ZLB-ND.
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 0.787" L x 0.591" W x 0.083" H (20.00mm x 15.00mm x 2.10mm) 4.5V BZ054B223ZSB
Order 'cap 22mf 4.5v carbon smd - BZ054B223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3519-ND.
50mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.126" H (38.70mm x 17.00mm x 3.20mm) 3.6V BZ013B503ZSB
Order 'cap 50mf 3.6v carbon smd - BZ013B503ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3521-ND.
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.299" H (38.70mm x 17.00mm x 7.60mm) 12V BZ01CA223ZSB
Order 'cap 22mf 12v carbon smd - BZ01CA223ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3523-ND.
10mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.024" L x 0.591" W x 0.256" H (26.00mm x 15.00mm x 6.50mm) 12V BZ05CA103ZSB
Order 'cap .01mf 12v carbon smd - BZ05CA103ZSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5410-ND.
22mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.102" L x 0.591" W x 0.075" H (28.00mm x 15.00mm x 1.90mm) 4V BZ254B223ZSBCE
Order 'cap 22mf 4.0v carbon smd - BZ254B223ZSBCE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5411-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation - 4.5V BZ154B473ZNB
Order 'cap 47000umf 4.5v carbon - BZ154B473ZNB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3520-ND.
2.0pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 100V AQ111M2R0CA1WE
Order 'cap rf 2.0pf 100v smd - AQ111M2R0CA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ111M2R0CA1WE-ND.
100pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 50V AQ115A101JS1WE
Order 'cap rf 100pf 50v smd - AQ115A101JS1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A101JS1WE-ND.
1000pF Ceramic Capacitor AVX Corporation 0.055" L x 0.055" W x 0.020" H (1.40mm x 1.40mm x 0.59mm) 50V AQ115A102FA1ME
Order 'cap rf 1000pf 50v smd - AQ115A102FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number AQ115A102FA1ME-ND.
Options for 100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor AVX Corporation 1.524" L x 0.669" W x 0.284" H (38.70mm x 17.00mm x 7.20mm) 5.5V BZ015A104ZSB
Send this link via E-Mail
Help With This Screen
