CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V474-R
| Digi-Key Part Number | 283-2787-ND |
1 10 100 250 500 1000 2500 5000 10000 |
9.26000 8.55000 6.41250 5.70000 4.56000 4.13250 3.90450 3.70500 3.56250 |
Extended Price
9.26 85.50 641.25 1425.00 2280.00 4132.50 9761.25 18525.00 35625.00 |
| Manufacturer Part Number | PA-5R0V474-R | |||
| Description | CAPACITOR .47F 5V RAD AEROGEL | |||
| Quantity Available | 5847 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA-5R0V474-R |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 470mF |
| Voltage - Rated | 5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.209" (5.30mm) |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA 5R0V474 R PA5R0V474R 283 2787 ND 2832787ND 283-2787 |
PA-5R0V474-R Specification Sheet
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R (283-2787-ND)
Related parts 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V474-RCAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2790-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0H224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0H224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H224-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PB-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H474-R-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475-R
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2774-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475-R
Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2778-ND.
Options for 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V474-R
Send this link via E-Mail
Help With This Screen
