220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V224-R
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R - Capacitors
| Digi-Key Part Number | 283-2786-ND |
1 10 100 250 500 1000 2500 5000 10000 |
7.31000 6.75000 5.06250 4.50000 3.60000 3.26250 3.08250 2.92500 2.81250 |
Extended Price
7.31 67.50 506.25 1125.00 1800.00 3262.50 7706.25 14625.00 28125.00 |
| Manufacturer Part Number | PA-5R0V224-R | |||
| Description | CAPACITOR .22F 5V RAD AEROGEL | |||
| Quantity Available | 1145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA-5R0V224-R |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 220mF |
| Voltage - Rated | 5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.465" (11.80mm) |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA 5R0V224 R PA5R0V224R 283 2786 ND 2832786ND 283-2786 |
PA-5R0V224-R Specification Sheet
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R (283-2786-ND) - Capacitors
Related parts 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V224-R220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V224
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0H224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0H224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H224-R-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V474
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
2.2F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B0820-2R5225
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2504-ND.
22F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B1635-2R5226
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2509-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0V474
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
2.2F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B0820-2R5225-R
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2777-ND.
22F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B1635-2R5226-R
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2783-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0V104-R
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PB-5R0V105-R
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
Options for 220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 5V PA-5R0V224-R
Send this link via E-Mail
Help With This Screen
