CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
| Digi-Key Part Number | 283-2515-ND |
100 |
4.97250 |
Extended Price
497.25 |
| Manufacturer Part Number | PA-5R0V224 | |||
| Description | CAPACITOR .22F 5V RAD AEROGEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PA-5R0V224 |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 0.22F |
| Voltage - Rated | 5V |
| Tolerance | -20%, +80% |
| Series | P |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | PowerStor® |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.465" (11.80mm) |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PA 5R0V224 PA5R0V224 283 2515 ND 2832515ND 283-2515 |
PA-5R0V224 Specification Sheet
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224 (283-2515-ND)
Related parts:CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0V224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0H224-R
Order 'capacitor .22f 5v rad aerogel - PA-5R0H224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H224-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
Order 'capacitor .47f 5v rad aerogel - PA-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224
Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2501-ND.
CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2504-ND.
CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2509-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224-R
Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2775-ND.
CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225-R
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2777-ND.
CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226-R
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2783-ND.
Send this link via E-Mail
Help With This Screen