Keywords:





CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474

Digi-Key Part Number 283-2513-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPB-5R0V474
DescriptionCAPACITOR .47F 5V RAD AEROGEL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPB-5R0V474
VendorCooper/Bussmann
CategoryCapacitors
Capacitance470mF
Voltage - Rated 5V
Tolerance-20%, +80%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.465" (11.80mm)
ESR (Equivalent Series Resistance)2.000 Ohm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PB 5R0V474
PB5R0V474
283 2513 ND
2832513ND
283-2513

PB-5R0V474 Specification Sheet

Image of CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474

CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474 (283-2513-ND)

Related parts :
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
 Order 'capacitor .47f 5v rad aerogel - PB-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
 Order 'capacitor .47f 5v rad aerogel - PB-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2790-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
 Order 'capacitor .47f 5v rad aerogel - PA-5R0V474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
 Order 'capacitor .47f 5v rad aerogel - PA-5R0V474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0H474-R
 Order 'capacitor .47f 5v rad aerogel - PB-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H474-R-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
 Order 'capacitor .10f 5v rad aerogel - PB-5R0V104' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
 Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104-R
 Order 'capacitor .10f 5v rad aerogel - PB-5R0V104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105-R
 Order 'capacitor 1.0f 5v rad aerogel - PB-5R0V105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
 Order 'capacitor .47f 5v rad aerogel - PA-5R0H474-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0H104-R
 Order 'capacitor .10f 5v rad aerogel - PB-5R0H104-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H104-R-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0H105-R
 Order 'capacitor 1.0f 5v rad aerogel - PB-5R0H105-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H105-R-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
 Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475
 Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
 Order 'capacitor .22f 5v rad aerogel - PA-5R0V224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR .47F 5V RAD AEROGEL - PB-5R0H474-R Next: CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474