Keywords:





CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506 - Capacitors

Digi-Key Part Number 283-2511-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB1840-2R5506
DescriptionCAPACITOR 50F 2.5V RAD AEROGEL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationB1840-2R5506
VendorCooper/Bussmann
CategoryCapacitors
Capacitance50F
Voltage - Rated 2.5V
Tolerance-20%, +80%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 60°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)25.0 mOhm
Lifetime @ Temp.1000 Hrs @ 70°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B1840 2R5506
B18402R5506
283 2511 ND
2832511ND
283-2511

B1840-2R5506 Specification Sheet

Image of CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506

CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506 (283-2511-ND) - Capacitors

Related parts Capacitors :
CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506
 Order 'capacitor 50f 2.5v rad aerogel - B1840-2R5506' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2511-ND.
CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506-R
 Order 'capacitor 50f 2.5v rad aerogel - B1840-2R5506-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2785-ND.
CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
 Order 'capacitor .47f 2.5v rad aerogel - A0820-2R5474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2497-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
 Order 'capacitor 1.0f 2.5v rad aerogel - A1020-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2498-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - A1030-2R5155
 Order 'capacitor 1.5f 2.5v rad aerogel - A1030-2R5155' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2499-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
 Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224
 Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2501-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - B0810-2R5105
 Order 'capacitor 1.0f 2.5v rad aerogel - B0810-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2502-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - B1010-2R5155
 Order 'capacitor 1.5f 2.5v rad aerogel - B1010-2R5155' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2503-ND.
CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225
 Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2504-ND.
CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335
 Order 'capacitor 3.3f 2.5v rad aerogel - B1020-2R5335' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2505-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475
 Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
CAPACITOR 6.8F 2.5V RAD AEROGEL - B1030-2R5685
 Order 'capacitor 6.8f 2.5v rad aerogel - B1030-2R5685' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2507-ND.
CAPACITOR 10F 2.5V RAD AEROGEL - B1325-2R5106
 Order 'capacitor 10f 2.5v rad aerogel - B1325-2R5106' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2508-ND.
CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226
 Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2509-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR 5000F 2.5V ULTRA - B49410B2506Q000 Next: CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506-R
CAPACITOR 50F 2.5V RAD AEROGEL - B1840-2R5506