CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225 - Capacitors
| Digi-Key Part Number | 283-2504-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B0820-2R5225 | |||
| Description | CAPACITOR 2.2F 2.5V RAD AEROGEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B0820-2R5225 |
| Vendor | Cooper/Bussmann |
| Category | Capacitors |
| Capacitance | 2.2F |
| Voltage - Rated | 2.5V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | 0.138" (3.50mm) |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 70°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B0820 2R5225 B08202R5225 283 2504 ND 2832504ND 283-2504 |
B0820-2R5225 Specification Sheet
CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225 (283-2504-ND) - Capacitors
Related parts Capacitors :CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2504-ND.
CAPACITOR 2.2F 2.5V RAD AEROGEL - B0820-2R5225-R
Order 'capacitor 2.2f 2.5v rad aerogel - B0820-2R5225-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2777-ND.
CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2509-ND.
CAPACITOR 22F 2.5V RAD AEROGEL - B1635-2R5226-R
Order 'capacitor 22f 2.5v rad aerogel - B1635-2R5226-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2783-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224
Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2501-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224-R
Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2775-ND.
CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
Order 'capacitor .47f 2.5v rad aerogel - A0820-2R5474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2497-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
Order 'capacitor 1.0f 2.5v rad aerogel - A1020-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2498-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - A1030-2R5155
Order 'capacitor 1.5f 2.5v rad aerogel - A1030-2R5155' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2499-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - B0810-2R5105
Order 'capacitor 1.0f 2.5v rad aerogel - B0810-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2502-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - B1010-2R5155
Order 'capacitor 1.5f 2.5v rad aerogel - B1010-2R5155' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2503-ND.
CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335
Order 'capacitor 3.3f 2.5v rad aerogel - B1020-2R5335' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2505-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - B0830-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - B0830-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
CAPACITOR 6.8F 2.5V RAD AEROGEL - B1030-2R5685
Order 'capacitor 6.8f 2.5v rad aerogel - B1030-2R5685' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2507-ND.
Send this link via E-Mail
Help With This Screen
