CASTER LOCKING BRAKE ONE PAIR - RC-7761-PR - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1265-ND |
1 |
77.50000 |
Extended Price
77.50 |
| Manufacturer Part Number | RC-7761-PR | |||
| Description | CASTER LOCKING BRAKE ONE PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC-7761-PR |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Casters, Wheels |
| For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Features | Locking, 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC 7761 PR RC7761PR 377 1265 ND 3771265ND 377-1265 |
RC-7761-PR Specification Sheet
CASTER LOCKING BRAKE ONE PAIR - RC-7761-PR (377-1265-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CASTER LOCKING BRAKE ONE PAIR - RC-7761-PR
Order 'caster locking brake one pair - RC-7761-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1265-ND.
CASTER HEAVY DUTY ONE PAIR - RC-7758-PR
Order 'caster heavy duty one pair - RC-7758-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1264-ND.
CASTER W/O LOCKING BRAKE ONE PR - RC-7762-PR
Order 'caster w/o locking brake one pr - RC-7762-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1266-ND.
CASTERS SWIVEL DUAL WHEEL 1 PAIR - RC-4835-PR
Order 'casters swivel dual wheel 1 pair - RC-4835-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-4835-PR-ND.
CASTER #550 FOR NR-10025/10026 - RC-7764-PR
Order 'caster #550 for nr-10025/10026 - RC-7764-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-7764-PR-ND.
CABINET CLASSIC II 22.81" GRAY - AGC-9276-GT
Order 'cabinet classic ii 22.81" gray - AGC-9276-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1335-ND.
CABINET CLASSIC II 22.81" BLUE - AGC-9276-RB
Order 'cabinet classic ii 22.81" blue - AGC-9276-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1336-ND.
CABINET CLASSIC II 24.56" GRAY - AGC-9277-GT
Order 'cabinet classic ii 24.56" gray - AGC-9277-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1337-ND.
CABINET CLASSIC II 24.56" BLUE - AGC-9277-RB
Order 'cabinet classic ii 24.56" blue - AGC-9277-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1338-ND.
CABINET CLASSIC II 26.31" GRAY - AGC-9278-GT
Order 'cabinet classic ii 26.31" gray - AGC-9278-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1339-ND.
CABINET CLASSIC II 26.31" BLUE - AGC-9278-RB
Order 'cabinet classic ii 26.31" blue - AGC-9278-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1340-ND.
CABINET CLASSIC II 28.06" GRAY - AGC-9279-GT
Order 'cabinet classic ii 28.06" gray - AGC-9279-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1341-ND.
CABINET CLASSIC II 28.06" BLUE - AGC-9279-RB
Order 'cabinet classic ii 28.06" blue - AGC-9279-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1342-ND.
CABINET CLASSIC II 29.81" GRAY - AGC-9280-GT
Order 'cabinet classic ii 29.81" gray - AGC-9280-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1343-ND.
CABINET CLASSIC II 29.81" BLUE - AGC-9280-RB
Order 'cabinet classic ii 29.81" blue - AGC-9280-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1344-ND.
Send this link via E-Mail
Help With This Screen
