CASTER HEAVY DUTY ONE PAIR - RC-7758-PR
Heavy Duty, Non-Locking 2 Rack - Accessory Boxes, Enclosures, Rack Bud Industries Casters, Wheels RC-7758-PR
| Digi-Key Part Number | 377-1264-ND |
1 |
32.90000 |
Extended Price
32.90 |
| Manufacturer Part Number | RC-7758-PR | |||
| Description | CASTER HEAVY DUTY ONE PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC-7758-PR |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Casters, Wheels |
| For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Features | Heavy Duty, Non-Locking 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC 7758 PR RC7758PR 377 1264 ND 3771264ND 377-1264 |
RC-7758-PR Specification Sheet
CASTER HEAVY DUTY ONE PAIR - RC-7758-PR (377-1264-ND)
Related parts Heavy Duty, Non-Locking 2 Rack - Accessory Boxes, Enclosures, Rack Bud Industries Casters, Wheels RC-7758-PRCASTER HEAVY DUTY ONE PAIR - RC-7758-PR
Order 'caster heavy duty one pair - RC-7758-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1264-ND.
CASTER LOCKING BRAKE ONE PAIR - RC-7761-PR
Order 'caster locking brake one pair - RC-7761-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1265-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8195
Order 'shelf vented sliding heavy duty - SH-8195' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-8195-ND.
SHELF VENTED SLIDING HEAVY DUTY - SH-8196
Order 'shelf vented sliding heavy duty - SH-8196' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-8196-ND.
CASTER #550 FOR NR-10025/10026 - RC-7764-PR
Order 'caster #550 for nr-10025/10026 - RC-7764-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-7764-PR-ND.
CASTERS SWIVEL DUAL WHEEL 1 PAIR - RC-4835-PR
Order 'casters swivel dual wheel 1 pair - RC-4835-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-4835-PR-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
CASTER W/O LOCKING BRAKE ONE PR - RC-7762-PR
Order 'caster w/o locking brake one pr - RC-7762-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1266-ND.
HEAVY DUTY CASTERS BALL BEARING - 1425PHD
Order 'heavy duty casters ball bearing - 1425PHD' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1425PHD-ND.
LEVELERS CUSHIONED FOOT 1 PAIR - RL-4830-PR
Order 'levelers cushioned foot 1 pair - RL-4830-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RL-4830-PR-ND.
Options for Heavy Duty, Non-Locking 2 Rack - Accessory Boxes, Enclosures, Rack Bud Industries Casters, Wheels RC-7758-PR
Send this link via E-Mail
Help With This Screen
