RES 36.0K OHM 1/4W .1% 1206 - RG3216N-3602-B-T5
| Digi-Key Part Number | RG3216N-3602-B-T5-ND |
5000 |
.35200 |
Extended Price
1760.00 |
| Manufacturer Part Number | RG3216N-3602-B-T5 | |||
| Description | RES 36.0K OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216N-3602-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 36.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216N 3602 B T5 RG3216N3602BT5 |
RG3216N-3602-B-T5 Specification Sheet
RES 36.0K OHM 1/4W .1% 1206 - RG3216N-3602-B-T5 (RG3216N-3602-B-T5-ND)
Related parts:RES 36.0K OHM 1/4W .1% 1206 - RG3216N-3602-B-T1
Order 'res 36.0k ohm 1/4w .1% 1206 - RG3216N-3602-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3602-B-T1-ND.
RES 36.0K OHM 1/4W .1% 1206 - RG3216N-3602-B-T5
Order 'res 36.0k ohm 1/4w .1% 1206 - RG3216N-3602-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3602-B-T5-ND.
RES 36.0K OHM 1/4W .25% 1206 - RG3216N-3602-C-T5
Order 'res 36.0k ohm 1/4w .25% 1206 - RG3216N-3602-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3602-C-T5-ND.
RES 36.0K OHM 1/4W .5% 1206 - RG3216N-3602-D-T5
Order 'res 36.0k ohm 1/4w .5% 1206 - RG3216N-3602-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-3602-D-T5-ND.
RES 36 OHM 1/4W 5% 1206 SMD - 9C12063A36R0JLHFT
Order 'res 36 ohm 1/4w 5% 1206 smd - 9C12063A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ECT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ECT-ND.
RES 36 OHM 1/4W 5% 1206 SMD - 9C12063A36R0JLHFT
Order 'res 36 ohm 1/4w 5% 1206 smd - 9C12063A36R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36EDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6EDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERCT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERCT-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6ERDKR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36ERDKR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - RC1206JR-073R6L
Order 'res 3.6 ohm 1/4w 5% 1206 smd - RC1206JR-073R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6ERTR-ND.
RES 36 OHM 1/4W 5% 1206 SMD - RC1206JR-0736RL
Order 'res 36 ohm 1/4w 5% 1206 smd - RC1206JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36ERTR-ND.
RES 3.6 OHM 1/4W 5% 1206 SMD - 9C12063A3R60JGHFT
Order 'res 3.6 ohm 1/4w 5% 1206 smd - 9C12063A3R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6ETR-ND.
Send this link via E-Mail
Help With This Screen