CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M - Capacitors
30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K300FBTTR\M
| Digi-Key Part Number | 08055K300FBTTR\M-ND |
3000 |
.63000 |
Extended Price
1890.00 |
| Manufacturer Part Number | 08055K300FBTTR\M | |||
| Description | CAP ACCU-P CHIP 50V 30PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K300FBTTR\M
| Technical/Catalog Information | 08055K300FBTTR\M |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 30pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055K300FBTTR\M 08055K300FBTTR\M |
08055K300FBTTR\M Specification Sheet
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M (08055K300FBTTR\M-ND) - Capacitors
Related parts 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K300FBTTR\MCAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M
Order 'cap accu-p chip 50v 30pf 0805 - 08055K300FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300FBTTR\M-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR
Order 'cap accu-p chip 50v 30pf 0805 - 08055J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J300FBTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR
Order 'cap accu-f chip 50v 3.0pf 0805 - 08055J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0805 - 08055J3R0BBTTR
Order 'cap accu-p chip 50v 3.0pf 0805 - 08055J3R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BBTTR-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300JBTTR
Order 'cap accu-p chip 50v 30pf 0805 - 08055K300JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300JBTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0AAWTR
Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0AAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR\500
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR\500-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0BAWTR
Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0QBTTR
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0QBTTR-ND.
CAP ACCU-F CHIP 100V 3.0PF 0805 - 08051J3R0BAWTR
Order 'cap accu-f chip 100v 3.0pf 0805 - 08051J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0BAWTR-ND.
CAP ACCU-P CHIP 100V 3.0PF 0805 - 08051J3R0BBTTR
Order 'cap accu-p chip 100v 3.0pf 0805 - 08051J3R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0BBTTR-ND.
CAP ACCU-P CHIP 100V 3.0PF 0805 - 08051J3R0CBTTR
Order 'cap accu-p chip 100v 3.0pf 0805 - 08051J3R0CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0CBTTR-ND.
CAP ACCU-P CHIP 25V 30PF 0805 - 08053J300FBTTR
Order 'cap accu-p chip 25v 30pf 0805 - 08053J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J300FBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
Options for 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K300FBTTR\M
Send this link via E-Mail
Help With This Screen
