CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055K2R7BAWTR
| Digi-Key Part Number | 08055K2R7BAWTR-ND |
3000 |
.52500 |
Extended Price
1575.00 |
| Manufacturer Part Number | 08055K2R7BAWTR | |||
| Description | CAP ACCU-F CHIP 50V 2.7PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 08055K2R7BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.1pF |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055K2R7BAWTR 08055K2R7BAWTR |
08055K2R7BAWTR Specification Sheet
CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055K2R7BAWTR (08055K2R7BAWTR-ND)
Related parts :CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055K2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0805 - 08055K2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K2R7BAWTR-ND.
CAP ACCU-F CHIP 50V 27PF 0805 - 08055J270FAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270FAWTR-ND.
CAP ACCU-P CHIP 50V 27PF 0805 - 08055J270FBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270FBTTR-ND.
CAP ACCU-F CHIP 50V 27PF 0805 - 08055J270GAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270GAWTR-ND.
CAP ACCU-P CHIP 50V 27PF 0805 - 08055J270GBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270GBTTR-ND.
CAP ACCU-F CHIP 50V 27PF 0805 - 08055J270JAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270JAWTR-ND.
CAP ACCU-P CHIP 50V 27PF 0805 - 08055J270JBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270JBTTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055J2R7AAWTR
Order 'cap accu-f chip 50v 2.7pf 0805 - 08055J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J2R7AAWTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0805 - 08055J2R7ABTTR
Order 'cap accu-p chip 50v 2.7pf 0805 - 08055J2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J2R7ABTTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055J2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0805 - 08055J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J2R7BAWTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0805 - 08055J2R7BBTTR
Order 'cap accu-p chip 50v 2.7pf 0805 - 08055J2R7BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J2R7BBTTR-ND.
CAP ACCU-P CHIP 50V 27PF 0805 - 08055K270FBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055K270FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K270FBTTR-ND.
CAP ACCU-F CHIP 50V 27PF 0805 - 08055K270JAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055K270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K270JAWTR-ND.
CAP ACCU-P CHIP 50V 27PF 0805 - 08055K270JBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055K270JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K270JBTTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0805 - 08055K2R7AAWTR
Order 'cap accu-f chip 50v 2.7pf 0805 - 08055K2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K2R7AAWTR-ND.
Send this link via E-Mail
Help With This Screen
