18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR - Capacitors
| Digi-Key Part Number | 08055K180JBTTR-ND |
3000 |
.45000 |
Extended Price
1350.00 |
| Manufacturer Part Number | 08055K180JBTTR | |||
| Description | CAP ACCU-P CHIP 50V 18PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR
| Technical/Catalog Information | 08055K180JBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055K180JBTTR 08055K180JBTTR |
08055K180JBTTR Specification Sheet
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR (08055K180JBTTR-ND) - Capacitors
Related parts 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR\3
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\3-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\M-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J180FBTTR
Order 'cap accu-p chip 50v 18pf 0603 - 06035J180FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J180FBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J180GAWTR\3
Order 'cap accu-f chip 50v 18pf 0603 - 06035J180GAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J180GAWTR\3-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J180GBTTR
Order 'cap accu-p chip 50v 18pf 0603 - 06035J180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J180GBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J180JAWTR
Order 'cap accu-f chip 50v 18pf 0603 - 06035J180JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J180JAWTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J1R8AAWTR
Order 'cap accu-f chip 50v 1.8pf 0603 - 06035J1R8AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R8AAWTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J1R8ABTTR
Order 'cap accu-p chip 50v 1.8pf 0603 - 06035J1R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R8ABTTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J1R8BAWTR
Order 'cap accu-f chip 50v 1.8pf 0603 - 06035J1R8BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R8BAWTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J1R8PBTTR
Order 'cap accu-p chip 50v 1.8pf 0603 - 06035J1R8PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R8PBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K180FAWTR\MKG
Order 'cap accu-f chip 50v 18pf 0603 - 06035K180FAWTR\MKG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K180FAWTR\MKG-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K180GAWTR
Order 'cap accu-f chip 50v 18pf 0603 - 06035K180GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K180GAWTR-ND.
18pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K180JAWTR
Order 'cap accu-f chip 50v 18pf 0603 - 06035K180JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K180JAWTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K1R8BAWTR
Order 'cap accu-f chip 50v 1.8pf 0603 - 06035K1R8BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K1R8BAWTR-ND.
Options for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR
Send this link via E-Mail
Help With This Screen
