CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180GBTTR - Capacitors
| Digi-Key Part Number | 08055K180GBTTR-ND |
3000 |
.63000 |
Extended Price
1890.00 |
| Manufacturer Part Number | 08055K180GBTTR | |||
| Description | CAP ACCU-P CHIP 50V 18PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 08055K180GBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055K180GBTTR 08055K180GBTTR |
08055K180GBTTR Specification Sheet
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180GBTTR (08055K180GBTTR-ND) - Capacitors
Related parts Capacitors :CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180GBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180FBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR\M-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180FBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180GBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180JAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JBTTR-ND.
CAP ACCU-P CHIP 50V 1.8PF 0805 - 08055J1R8ABTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8ABTTR-ND.
CAP ACCU-F CHIP 50V 1.8PF 0805 - 08055J1R8BAWTR
Order 'cap accu-f chip 50v 1.8pf 0805 - 08055J1R8BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BAWTR-ND.
CAP ACCU-P CHIP 50V 1.8PF 0805 - 08055J1R8BBTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055K180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055K180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180FAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR\3
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\3-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\M-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
Send this link via E-Mail
Help With This Screen
