Keywords:





Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345

BOTTOM CHASSIS 7.22 X 11.81" - 33-345 - Boxes, Enclosures, Racks

Digi-Key Part Number 260-1092-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number33-345
DescriptionBOTTOM CHASSIS 7.22 X 11.81"
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345
Technical/Catalog Information33-345
VendorElma Enclosures
CategoryBoxes, Enclosures, Racks
ColorGray
Features-
For Use With/Related Products33 Series
MaterialMetal, Aluminum
TypePanel, End
Size / Dimension-
Other Names 33 345
33345
260 1092 ND
2601092ND
260-1092


Image of BOTTOM CHASSIS 7.22 X 11.81" - 33-345

BOTTOM CHASSIS 7.22 X 11.81" - 33-345 (260-1092-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345
 Order 'bottom chassis 7.22 x 11.81" - 33-345' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1092-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-325
 Order 'bottom chassis 9.07 x 11.81" - 33-325' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1089-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-343
 Order 'bottom chassis 7.22 x 7.09" - 33-343' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1090-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-344
 Order 'bottom chassis 7.22 x 9.45" - 33-344' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1091-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-313
 Order 'bottom chassis 5.1 x 7.09" - 33-313' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1086-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-314
 Order 'bottom chassis 5.1 x 9.45" - 33-314' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1087-ND.
Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-324
 Order 'bottom chassis 9.07 x 9.45" - 33-324' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1088-ND.
Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Bud Industries Chassis, Panel CB-1377
 Order 'panel aluminum chassis - CB-1377' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1377-ND.
Plastic, ABS/PC Blend PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBD-10445
 Order 'box abs sld dr 15" x 7.53" x 7" - NBD-10445' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-10445-ND.
Plastic, ABS/PC Blend PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBD-10465
 Order 'box poly clr dr 15" x7.53" x 7" - NBD-10465' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-10465-ND.
Plastic, PBT/PC Blend PCB Supports Box Boxes, Enclosures, Rack Bud Industries Enclosure NBD-15445
 Order 'box abs sld dr 15" x 7.53" x 7" - NBD-15445' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15445-ND.
Metal - Steel Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1441-33
 Order 'chassis steel 17"x 10" x 4" gray - 1441-33' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-33-ND.
Metal, Aluminum Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1444-33
 Order 'box alum chassis 17x10x4" - 1444-33' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM274-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1428
 Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1430
 Order 'chassis alum 17 x 17 x 3 nat - AC-1430' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1009-ND.

Options for Metal, Aluminum - Box - Component Boxes, Enclosures, Rack Elma Enclosures Panel, End 33-345
Send this link via E-Mail
Help With This Screen

BOTTOM CHASSIS 7.22 X 11.81" - 33-345
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOTTOM CHASSIS 5.1 X 9.45" - 33-314 Next: BOTTOM CHASSIS 7.22 X 7.09" - 33-343
BOTTOM CHASSIS 7.22 X 11.81" - 33-345