BOTTOM CHASSIS 9.07 X 11.81" - 33-325 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 260-1089-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 33-325 | |||
| Description | BOTTOM CHASSIS 9.07 X 11.81" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33-325 |
| Vendor | Elma Enclosures |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | - |
| For Use With/Related Products | 33 Series |
| Material | Metal, Aluminum |
| Type | Panel, End |
| Size / Dimension | - |
| Other Names |
33 325 33325 260 1089 ND 2601089ND 260-1089 |
BOTTOM CHASSIS 9.07 X 11.81" - 33-325 (260-1089-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOTTOM CHASSIS 9.07 X 11.81" - 33-325
Order 'bottom chassis 9.07 x 11.81" - 33-325' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1089-ND.
BOTTOM CHASSIS 9.07 X 9.45" - 33-324
Order 'bottom chassis 9.07 x 9.45" - 33-324' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1088-ND.
BOTTOM CHASSIS 7.22 X 11.81" - 33-345
Order 'bottom chassis 7.22 x 11.81" - 33-345' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1092-ND.
BOTTOM CHASSIS 5.1 X 7.09" - 33-313
Order 'bottom chassis 5.1 x 7.09" - 33-313' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1086-ND.
BOTTOM CHASSIS 5.1 X 9.45" - 33-314
Order 'bottom chassis 5.1 x 9.45" - 33-314' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1087-ND.
BOTTOM CHASSIS 7.22 X 7.09" - 33-343
Order 'bottom chassis 7.22 x 7.09" - 33-343' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1090-ND.
BOTTOM CHASSIS 7.22 X 9.45" - 33-344
Order 'bottom chassis 7.22 x 9.45" - 33-344' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1091-ND.
PANEL ALUMINUM CHASSIS - CB-1377
Order 'panel aluminum chassis - CB-1377' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CB-1377-ND.
ALUM ENCLOSURE 3.15X3.15X3.19" - 040808080
Order 'alum enclosure 3.15x3.15x3.19" - 040808080' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1000-ND.
ALUM ENCLOSURE 4.72X3.15X3.19" - 040812080
Order 'alum enclosure 4.72x3.15x3.19" - 040812080' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1001-ND.
ALUM ENCLOSURE 3.94X3.94X2.40" - 041010060
Order 'alum enclosure 3.94x3.94x2.40" - 041010060' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1002-ND.
ALUM ENCLOSURE 6.30X3.94X2.40" - 041016060
Order 'alum enclosure 6.30x3.94x2.40" - 041016060' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1003-ND.
ALUM ENCLOSURE 7.87X3.94X2.40" - 041020060
Order 'alum enclosure 7.87x3.94x2.40" - 041020060' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1004-ND.
ALUM ENCLOSURE 4.72X4.72X3.19" - 041212080
Order 'alum enclosure 4.72x4.72x3.19" - 041212080' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1005-ND.
ALUM ENCLOSURE 6.30X4.72X3.19" - 041216080
Order 'alum enclosure 6.30x4.72x3.19" - 041216080' online from Digi-Key. Manufactured by Rose+Bopla Enclosures. Digi-Key part number 902-1006-ND.
Send this link via E-Mail
Help With This Screen
